MSS1P5 - Schottky Diodes & Rectifiers
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MSS1P5-M3/89A TTI: MSS1P5-M3/89A Vishay Semiconductors Availability: 4.500In Stock148.500 On Order Expected Schottky Diodes & Rectifiers 1.0 Amp 50 Volt | 4.500In Stock148.500 On Order Expected | Schottky Rectifiers | SMD/SMT | DO-219AD-2 | Single | Si | 1 A | 50 V | 680 mV | 25 A | 150 uA | - 55 C | + 150 C | MSS1P5 | Reel | |||
Mfr: MSS1P5HM3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 1A 50V SM Schottky Rect | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-219AD-2 | Single | Si | 1 A | 50 V | 520 mV | 25 A | 20 uA | - 55 C | + 150 C | MSS1P5 | AEC-Q101 | Reel | ||
Mfr: MSS1P5HM3-A/H TTI: MSS1P5HM3-A/H Vishay Semiconductors Schottky Diodes & Rectifiers 1.0A 50V SKY MICROSMP | 0In Stock | Schottky Rectifiers | SMD/SMT | Si | - 55 C | + 150 C | MSS1P5 | Reel | ||||||||||
Mfr: MSS1P5HM3/89A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT MSS1 | Not Available Online | Schottky Rectifiers | SMD/SMT | DO-219AD-2 | Single | Si | 1 A | 50 V | 520 mV | 25 A | 7 mA | - 55 C | + 150 C | MSS1P5 | AEC-Q100 |