SD103xW - Schottky Diodes & Rectifiers
20 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SD103AW-E3-08 TTI: SD103AW-E3-08 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 350 mA 40 Volt | 0In Stock | Schottky Diodes | SMD/SMT | SOD-123-2 | Single | Si | 350 mA | 40 V | 600 mV | 2 A | 5 uA | - 55 C | + 125 C | SD103xW | Reel | |||
Mfr: SD103AW-E3-18 TTI: SD103AW-E3-18 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 5uA 40Volt 15A IFSM | 0In Stock | Schottky Diodes | SMD/SMT | SOD-123-2 | Single | Si | 350 mA | 40 V | 600 mV | 2 A | 5 uA | - 55 C | + 125 C | SD103xW | Reel | |||
Mfr: SD103BW-E3-08 TTI: SD103BW-E3-08 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 5uA 30Volt 15A IFSM | 0In Stock | Schottky Diodes | SMD/SMT | SOD-123-2 | Single | Si | 350 mA | 30 V | 600 mV | 2 A | 5 uA | - 55 C | + 125 C | SD103xW | Reel | |||
Mfr: SD103BW-E3-18 TTI: SD103BW-E3-18 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 5uA 30Volt 15A IFSM | 0In Stock | Schottky Diodes | SMD/SMT | SOD-123-2 | Single | Si | 350 mA | 30 V | 600 mV | 2 A | 5 uA | - 55 C | + 125 C | SD103xW | Reel | |||
Mfr: SD103CW-E3-18 TTI: SD103CW-E3-18 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 5uA 20Volt 15A IFSM | 0In Stock | Schottky Diodes | SMD/SMT | SOD-123-2 | Single | Si | 350 mA | 20 V | 600 mV | 2 A | 5 uA | - 55 C | + 125 C | SD103xW | Reel | |||
Mfr: SD103CW-E3-08 TTI: SD103CW-E3-08 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 5uA 20Volt 15A IFSM | 0In Stock | Schottky Diodes | SMD/SMT | SOD-123-2 | Single | Si | 350 mA | 20 V | 600 mV | 2 A | 5 uA | - 55 C | + 125 C | SD103xW | Reel | |||
0In Stock | Schottky Diodes | SMD/SMT | SOD-123-2 | Single | Si | 200 mA | 40 V | 600 mV | 2 A | 5 uA | - 55 C | + 125 C | SD103xW | Reel | ||||
0In Stock | Schottky Diodes | SMD/SMT | SOD-123-2 | Single | Si | 200 mA | 30 V | 600 mV | 2 A | 5 uA | - 55 C | + 125 C | SD103xW | Reel | ||||
0In Stock | Schottky Diodes | SMD/SMT | SOD-123-2 | Single | Si | 200 mA | 20 V | 600 mV | 2 A | 5 uA | - 55 C | + 125 C | SD103xW | Reel | ||||
Mfr: SD103CW-HE3-A-18 TTI: SD103CW-HE3-A-18 Vishay Availability: 0In StockSchottky Diodes & Rectifiers .35 A 20V SOD123 | 0In Stock | Schottky Diodes | SMD/SMT | SOD-123 | Single | Si | 350 mA | 20 V | 600 mV | 2 A | 5 uA | - 55 C | + 150 C | SD103xW | Reel | |||
Mfr: SD103BW-HE3-A-08 TTI: SD103BW-HE3-A-08 Vishay Availability: 0In StockSchottky Diodes & Rectifiers .35 A 30V SOD123 | 0In Stock | Schottky Diodes | SMD/SMT | SOD-123 | Single | Si | 350 mA | 30 V | 600 mV | 2 A | 5 uA | - 55 C | + 150 C | SD103xW | Reel | |||
Mfr: SD103BW-HE3-A-18 TTI: SD103BW-HE3-A-18 Vishay Availability: 0In StockSchottky Diodes & Rectifiers .35 A 30V SOD123 | 0In Stock | Schottky Diodes | SMD/SMT | SOD-123 | Single | Si | 350 mA | 30 V | 600 mV | 2 A | 5 uA | - 55 C | + 150 C | SD103xW | Reel | |||
Mfr: SD103CW-HE3-A-08 TTI: SD103CW-HE3-A-08 Vishay Availability: 0In StockSchottky Diodes & Rectifiers .35 A 20V SOD123 | 0In Stock | Schottky Diodes | SMD/SMT | SOD-123 | Single | Si | 350 mA | 20 V | 600 mV | 2 A | 5 uA | - 55 C | + 150 C | SD103xW | Reel | |||
Mfr: SD103AW-HE3-A-08 TTI: SD103AW-HE3-A-08 Vishay Availability: 0In StockSchottky Diodes & Rectifiers 2.0 A 40V SOD123 | 0In Stock | Schottky Diodes | SMD/SMT | SOD-123 | Single | Si | 350 mA | 40 V | 600 mV | 2 A | 5 uA | - 55 C | + 150 C | SD103xW | Reel | |||
Mfr: SD103AW-HE3-A-18 TTI: SD103AW-HE3-A-18 Vishay Availability: 0In StockSchottky Diodes & Rectifiers .35 A 40V SOD123 | 0In Stock | Schottky Diodes | SMD/SMT | SOD-123 | Single | Si | 350 mA | 40 V | 600 mV | 2 A | 5 uA | - 55 C | + 150 C | SD103xW | Reel | |||
Mfr: SD103AW-HE3-18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers 5uA 40Volt 15A IFSM AUTO | Not Available Online | Schottky Diodes | SMD/SMT | SOD-123-2 | Single | Si | 350 mA | 40 V | 600 mV | 2 A | 5 uA | - 55 C | + 125 C | SD103xW | AEC-Q101 | Reel | ||
Mfr: SD103CW-HE3-18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers 5uA 20Volt 15A IFSM AUTO | Not Available Online | Schottky Diodes | SMD/SMT | SOD-123-2 | Single | Si | 350 mA | 20 V | 600 mV | 2 A | 5 uA | - 55 C | + 125 C | SD103xW | AEC-Q101 | Reel | ||
Mfr: SD103BW-HE3-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers 5uA 30Volt 15A IFSM AUTO | Not Available Online | Schottky Diodes | SMD/SMT | SOD-123-2 | Single | Si | 350 mA | 30 V | 600 mV | 2 A | 5 uA | - 55 C | + 125 C | SD103xW | AEC-Q101 | Reel | ||
Mfr: SD103CW-HE3-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers 5uA 20Volt 15A IFSM AUTO | Not Available Online | Schottky Diodes | SMD/SMT | SOD-123-2 | Single | Si | 350 mA | 20 V | 600 mV | 2 A | 5 uA | - 55 C | + 125 C | SD103xW | AEC-Q101 | Reel | ||
Mfr: SD103BW-HE3-18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers 5uA 30Volt 15A IFSM AUTO | Not Available Online | Schottky Diodes | SMD/SMT | SOD-123-2 | Single | Si | 350 mA | 30 V | 600 mV | 2 A | 5 uA | - 55 C | + 125 C | SD103xW | AEC-Q101 | Reel |