SD103xWS - Schottky Diodes & Rectifiers
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SD103AWS-E3-08 TTI: SD103AWS-E3-08 Vishay Semiconductors Availability: 3.000In Stock54.000 On Order Expected Schottky Diodes & Rectifiers 5uA 40Volt 15A IFSM | 3.000In Stock54.000 On Order Expected | Schottky Diodes | SMD/SMT | SOD-323-2 | Single | Si | 350 mA | 40 V | 600 mV | 2 A | 5 uA | - 55 C | + 125 C | SD103xWS | Reel | |||
Mfr: SD103BWS-E3-08 TTI: SD103BWS-E3-08 Vishay Semiconductors Availability: 0In Stock12.000 On Order Expected 12-Feb-27 Schottky Diodes & Rectifiers 5uA 30Volt 15A IFSM | 0In Stock12.000 On Order Expected 12-Feb-27 | Schottky Diodes | SMD/SMT | SOD-323-2 | Single | Si | 350 mA | 30 V | 600 mV | 2 A | 5 uA | - 55 C | + 125 C | SD103xWS | Reel | |||
Mfr: SD103AWS-E3-18 TTI: SD103AWS-E3-18 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 5uA 40Volt 15A IFSM | 0In Stock | Schottky Diodes | SMD/SMT | SOD-323-2 | Single | Si | 350 mA | 40 V | 600 mV | 2 A | 5 uA | - 55 C | + 125 C | SD103xWS | Reel | |||
Mfr: SD103BWS-E3-18 TTI: SD103BWS-E3-18 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 5uA 30Volt 15A IFSM | 0In Stock | Schottky Diodes | SMD/SMT | SOD-323-2 | Single | Si | 350 mA | 30 V | 600 mV | 2 A | 5 uA | - 55 C | + 125 C | SD103xWS | Reel | |||
Mfr: SD103CWS-E3-18 TTI: SD103CWS-E3-18 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 5uA 20Volt 15A IFSM | 0In Stock | Schottky Diodes | SMD/SMT | SOD-323-2 | Single | Si | 350 mA | 20 V | 600 mV | 2 A | 5 uA | - 55 C | + 125 C | SD103xWS | Reel | |||
Mfr: SD103CWS-E3-08 TTI: SD103CWS-E3-08 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 5uA 20Volt 15A IFSM | 0In Stock | Schottky Diodes | SMD/SMT | SOD-323-2 | Single | Si | 350 mA | 20 V | 600 mV | 2 A | 5 uA | - 55 C | + 125 C | SD103xWS | Reel | |||
Mfr: SD103AWS-HE3-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers 5uA 40Volt 15A IFSM AUTO | Not Available Online | Schottky Diodes | SMD/SMT | SOD-323-2 | Single | Si | 350 mA | 40 V | 600 mV | 2 A | 5 uA | - 55 C | + 125 C | SD103xWS | AEC-Q101 | Reel | ||
Mfr: SD103CWS-HE3-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers 5uA 20Volt 15A IFSM AUTO | Not Available Online | Schottky Diodes | SMD/SMT | SOD-323-2 | Single | Si | 350 mA | 20 V | 600 mV | 2 A | 5 uA | - 55 C | + 125 C | SD103xWS | AEC-Q101 | Reel | ||
Mfr: SD103AWS-HG3-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers SCHOTTKY DIODE SOD323-HG3 | Not Available Online | Schottky Diodes | Si | SD103xWS | AEC-Q101 | |||||||||||||
Mfr: SD103AWS-HG3-18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers SCHOTTKY DIODE SOD323-HG3 | Not Available Online | Schottky Diodes | Si | SD103xWS | AEC-Q101 | |||||||||||||
Mfr: SD103CWS-HG3-18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers SCHOTTKY DIODE SOD323-HG3 | Not Available Online | Schottky Diodes | Si | SD103xWS | AEC-Q101 | |||||||||||||
Mfr: SD103BWS-HE3-18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers 5uA 30Volt 15A IFSM AUTO | Not Available Online | Schottky Diodes | SMD/SMT | SOD-323-2 | Single | Si | 350 mA | 30 V | 600 mV | 2 A | 5 uA | - 55 C | + 125 C | SD103xWS | AEC-Q101 | Reel | ||
Mfr: SD103BWS-HE3-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers 5uA 30Volt 15A IFSM AUTO | Not Available Online | Schottky Diodes | SMD/SMT | SOD-323-2 | Single | Si | 350 mA | 30 V | 600 mV | 2 A | 5 uA | - 55 C | + 125 C | SD103xWS | AEC-Q101 | Reel |