SL03-GS - Schottky Diodes & Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
129.000In Stock | Schottky Diodes | SMD/SMT | DO-219AB-2 | Single | Si | 1.1 A | 30 V | 430 mV | 40 A | 130 uA | - 55 C | + 125 C | SL03-GS | Reel | MBR0530PBF | ||||
0In Stock | Schottky Diodes | SMD/SMT | DO-219AB-2 | Single | Si | 1.1 A | 30 V | 430 mV | 40 A | 130 uA | - 55 C | + 125 C | SL03-GS | Reel |