SS12P3L - Schottky Diodes & Rectifiers
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SS12P3L-M3/86A TTI: SS12P3L-M3/86A Vishay Semiconductors Schottky Diodes & Rectifiers 12 Amp 30 Volt 280 Amp IFSM | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single | Si | 12 A | 30 V | 560 mV | 280 A | 1 mA | - 55 C | + 150 C | SS12P3L | Reel | |||
Mfr: SS12P3LHM3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 12A,30V,SM SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single | Si | 12 A | 30 V | 560 mV | 280 A | 1 mA | - 55 C | + 150 C | SS12P3L | AEC-Q101 | Reel | ||
Mfr: SS12P3L-M3/87A TTI: SS12P3L-M3/87A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 12 Amp 30 Volt 280 Amp IFSM | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single | Si | 12 A | 30 V | 560 mV | 280 A | 1 mA | - 55 C | + 150 C | SS12P3L | Reel | |||
Mfr: SS12P3LHM3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 12A,30V,SM SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single | Si | 12 A | 560 mV | 280 A | 1 mA | - 55 C | + 150 C | SS12P3L | AEC-Q101 | Reel | |||
Mfr: SS12P3LHM3-A/H TTI: SS12P3LHM3-A/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 12A 30V SKY TO277A | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single | Si | 12 A | 560 mV | 280 A | 1 mA | - 55 C | + 150 C | SS12P3L | Reel | ||||
Mfr: SS12P3LHM3-A/I TTI: SS12P3LHM3-A/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 12A 30V SKY TO277A | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single | Si | 12 A | 560 mV | 280 A | 1 mA | - 55 C | + 150 C | SS12P3L | Reel | ||||
Not Available Online | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single | 12 A | 560 mV | 280 A | 1 mA | - 55 C | + 150 C | SS12P3L | |||||||
Mfr: SS12P3LHM3/87A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT SS12 | Not Available Online | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single | Si | 12 A | 30 V | 560 mV | 280 A | 1 mA | - 55 C | + 150 C | SS12P3L | AEC-Q100 | Reel | ||
Mfr: SS12P3LHM3/86A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT SS12 | Not Available Online | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single | Si | 12 A | 30 V | 560 mV | 280 A | 1 mA | - 55 C | + 150 C | SS12P3L | AEC-Q100 | Reel |