SS1AH10 - Schottky Diodes & Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SS1AH10HM3/IA TTI: SS1AH10HM3/IA Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers Rectifier, 1A, 100V, Schottky Barrier, SMA-1 (DO-214AC), auto-grade | 0In Stock | Schottky Rectifiers | SMD/SMT | SMA1-2 | Single | Si | 680 mA | 100 V | 500 mV | 50 A | 50 uA | - 55 C | + 175 C | SS1AH10 | Reel | |||
Mfr: SS1AH10-M3/IA TTI: SS1AH10-M3/IA Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers Rectifier, 1A, 100V, Schottky Barrier, SMA-1 (DO-214AC) | 0In Stock | Schottky Rectifiers | SMD/SMT | SMA1-2 | Single | Si | 680 mA | 100 V | 500 mV | 50 A | 50 uA | - 55 C | + 175 C | SS1AH10 | Reel |