SS1H9 - Schottky Diodes & Rectifiers
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SS1H9-E3/61T TTI: SS1H9-E3/61T Vishay Semiconductors Availability: 9.000In StockSchottky Diodes & Rectifiers 90 Volt 1.0 Amp 50 Amp IFSM | 9.000In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 1 A | 90 V | 860 mV | 50 A | 1 uA | - 65 C | + 175 C | SS1H9 | Reel | |||
Mfr: SS1H9-E3/5AT TTI: SS1H9-E3/5AT Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 90 Volt 1.0 Amp 50 Amp IFSM | 0In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 1 A | 90 V | 860 mV | 50 A | 1 uA | - 65 C | + 175 C | SS1H9 | Reel | |||
Mfr: SS1H9HE3_B/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 1A 90V H. Barrier Sky Rect. | 0In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 1 A | 90 V | 860 mV | 50 A | 1 uA | - 65 C | + 175 C | SS1H9 | AEC-Q101 | Reel | ||
Mfr: SS1H9HE3_B/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 1A 90V H. Barrier Sky Rect. | 0In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 1 A | 90 V | 860 mV | 50 A | 1 uA | - 65 C | + 175 C | SS1H9 | AEC-Q101 | Reel | ||
Mfr: SS1H9-M3/61T TTI: SS1H9-M3/61T Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 1A,90V,HIGH BARRIER SKY REC | 0In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 1 A | 90 V | 860 mV | 50 A | 1 uA | - 65 C | + 175 C | SS1H9 | Reel | |||
Mfr: SS1H9-M3/5AT TTI: SS1H9-M3/5AT Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 1A,90V,HIGH BARRIER SKY REC | 0In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 1 A | 90 V | 860 mV | 50 A | 1 uA | - 65 C | + 175 C | SS1H9 | Reel | |||
0In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 1 A | 90 V | 860 mV | 50 A | 1 uA | - 65 C | + 175 C | SS1H9 | Reel | ||||
Not Available Online | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 1 A | 90 V | 860 mV | 50 A | 1 uA | - 65 C | + 175 C | SS1H9 | Reel | ||||
Mfr: SS1H9HE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT SS1H | Not Available Online | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 1 A | 90 V | 860 mV | 50 A | 1 uA | - 65 C | + 175 C | SS1H9 | AEC-Q101 | Reel | ||
Mfr: SS1H9HE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT SS1H | Not Available Online | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 1 A | 90 V | 860 mV | 50 A | 1 uA | - 65 C | + 175 C | SS1H9 | AEC-Q101 | Reel | ||
Mfr: SS1H9HE3/61T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT SS1H | Not Available Online | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 1 A | 90 V | 860 mV | 50 A | 1 uA | - 65 C | + 175 C | SS1H9 | AEC-Q100 | Reel | ||
Mfr: SS1H9HE3/5AT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT SS1H | Not Available Online | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 1 A | 90 V | 860 mV | 50 A | 1 uA | - 65 C | + 175 C | SS1H9 | AEC-Q100 | Reel |