SS1P3L - Schottky Diodes & Rectifiers
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 1 A | 30 V | 450 mV | 50 A | 200 uA | - 55 C | + 150 C | SS1P3L | Reel | SS1P3L-M3/85A | ||||
Mfr: SS1P3LHM3/85A TTI: SS1P3LHM3/85A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30volt 1.0amp | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 1 A | 30 V | 450 mV | 50 A | 200 uA | - 55 C | + 150 C | SS1P3L | AEC-Q100 | Reel | |||
Mfr: SS1P3L-M3/85A TTI: SS1P3L-M3/85A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30volt 1.0amp | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 1 A | 30 V | 450 mV | 50 A | 200 uA | - 55 C | + 150 C | SS1P3L | Reel | SS1P3L-M3/84A | |||
Mfr: SS1P3LHM3/84A TTI: SS1P3LHM3/84A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30volt 1.0amp | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 1 A | 30 V | 450 mV | 50 A | 200 uA | - 55 C | + 150 C | SS1P3L | AEC-Q100 | Reel | |||
Mfr: SS1P3L-E3/84A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT SS1P | Not Available Online | Schottky Rectifiers | SMD/SMT | SMP (DO-220AA) | Single | Si | 1.5 A | 30 V | 450 mV | 50 A | 200 uA | - 55 C | + 150 C | SS1P3L | Reel | ||||
Mfr: SS1P3LHE3/84A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT SS1P | Not Available Online | Schottky Rectifiers | SMD/SMT | SMP (DO-220AA) | Single | Si | 1.5 A | 30 V | 450 mV | 50 A | 200 uA | - 55 C | + 150 C | SS1P3L | AEC-Q100 | Reel | |||
Mfr: SS1P3LHE3/85A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT SS1P | Not Available Online | Schottky Rectifiers | SMD/SMT | SMP (DO-220AA) | Single | Si | 1.5 A | 30 V | 450 mV | 50 A | 200 uA | - 55 C | + 150 C | SS1P3L | AEC-Q100 | Reel |