SS1P5L - Schottky Diodes & Rectifiers
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SS1P5LHM3/84A TTI: SS1P5LHM3/84A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 50volt 1.0amp | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 1 A | 50 V | 590 mV | 50 A | 100 uA | - 55 C | + 150 C | SS1P5L | AEC-Q100 | Reel | ||
Mfr: SS1P5L-M3/84A TTI: SS1P5L-M3/84A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 50volt 1.0amp | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 1 A | 50 V | 520 mV | 50 A | 100 uA | - 55 C | + 150 C | SS1P5L | Reel | |||
Mfr: SS1P5L-M3/85A TTI: SS1P5L-M3/85A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 50volt 1.0amp | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 1 A | 50 V | 520 mV | 50 A | 100 uA | - 55 C | + 150 C | SS1P5L | Reel | |||
Mfr: SS1P5LHM3/85A TTI: SS1P5LHM3/85A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 50volt 1.0amp | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 1 A | 50 V | 520 mV | 50 A | 100 uA | - 55 C | + 150 C | SS1P5L | AEC-Q100 | Reel | ||
Mfr: SS1P5LHE3/84A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT SS1P | Not Available Online | SMD/SMT | SMP (DO-220AA) | Si | SS1P5L | AEC-Q100 | Reel | |||||||||||
Mfr: SS1P5LHE3/85A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT SS1P | Not Available Online | SMD/SMT | SMP (DO-220AA) | Si | SS1P5L | AEC-Q100 | Reel |