SS25S - Schottky Diodes & Rectifiers
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SS25S-E3/61T TTI: SS25S-E3/61T Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2.0 Amp 50 Volt 40 Amp IFSM | 0In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 2 A | 50 V | 750 mV | 40 A | 200 uA | - 55 C | + 150 C | SS25S | Reel | |||
Mfr: SS25S-E3/5AT TTI: SS25S-E3/5AT Vishay Semiconductors Schottky Diodes & Rectifiers 2.0 Amp 50 Volt 40 Amp IFSM | 0In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 2 A | 50 V | 750 mV | 40 A | 200 uA | - 55 C | + 150 C | SS25S | Reel | |||
Mfr: SS25SHE3/61T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT SS25 | Not Available Online | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 2 A | 50 V | 600 mV | 40 A | 200 uA | - 55 C | + 150 C | SS25S | AEC-Q100 | Reel | ||
Mfr: SS25SHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers 2.0 Amp 50 Volt 40 Amp IFSM | Not Available Online | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 2 A | 50 V | 750 mV | 40 A | 200 uA | - 55 C | + 150 C | SS25S | AEC-Q101 | Reel | ||
Mfr: SS25SHE3/5AT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT SS25 | Not Available Online | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 2 A | 50 V | 600 mV | 40 A | 200 uA | - 55 C | + 150 C | SS25S | AEC-Q100 | Reel | ||
Mfr: SS25SHE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers 2.0 Amp 50 Volt 40 Amp IFSM | Not Available Online | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 2 A | 50 V | 750 mV | 40 A | 200 uA | - 55 C | + 150 C | SS25S | AEC-Q101 | Reel |