SS29 - Schottky Diodes & Rectifiers
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 1.5 A | 90 V | 710 mV | 75 A | 30 uA | - 55 C | + 150 C | SS29 | Reel | ||||
Mfr: SS29HE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 1.5A 90V SM Schottky Rect | 0In Stock | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 1.5 A | 90 V | 710 mV | 75 A | 30 uA | - 55 C | + 150 C | SS29 | AEC-Q101 | Reel | ||
Mfr: SS29HE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 1.5A 90V SM Schottky Rect | 0In Stock | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 1.5 A | 90 V | 710 mV | 75 A | 30 uA | - 55 C | + 150 C | SS29 | AEC-Q101 | Reel | ||
Mfr: SS29-E3/2CT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT SS29 | Not Available Online | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 1.5 A | 90 V | 710 mV | 75 A | 30 uA | - 55 C | + 150 C | SS29 | Reel | |||
Mfr: SS29HE3/55T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers | Not Available Online | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 1.5 A | 90 V | 710 mV | 75 A | 30 uA | - 55 C | + 150 C | SS29 | ||||
Mfr: SS29-E3/55T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT SS29 | Not Available Online | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 1.5 A | 90 V | 710 mV | 75 A | 30 uA | - 55 C | + 150 C | SS29 | Reel | |||
Mfr: SS29HE3/2CT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers 90 Volt 1.5 Amp 75 Amp IFSM | Not Available Online | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 1.5 A | 90 V | 710 mV | 75 A | 30 uA | - 55 C | + 150 C | SS29 | Reel | |||
Mfr: SS29HE3/52T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT SS29 | Not Available Online | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 1.5 A | 90 V | 710 mV | 75 A | 30 uA | - 55 C | + 150 C | SS29 | AEC-Q100 | Reel | ||
Mfr: SS29HE3/5BT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT SS29 | Not Available Online | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 1.5 A | 90 V | 710 mV | 75 A | 30 uA | - 55 C | + 150 C | SS29 | AEC-Q100 | Reel |