SS2H10 - Schottky Diodes & Rectifiers
23 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SS2H10-E3/52T TTI: SS2H10-E3/52T Vishay Semiconductors Availability: 69.750In StockSchottky Diodes & Rectifiers 2.0 Amp 100 Volt | 69.750In Stock | Schottky Diodes | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 100 V | 790 mV | 75 A | 10 uA | - 65 C | + 175 C | SS2H10 | Reel | ||||
Mfr: SS2H10-E3/5BT TTI: SS2H10-E3/5BT Vishay Semiconductors Availability: 16.000In StockSchottky Diodes & Rectifiers 100 Volt 2.0 Amp 75 Amp IFSM | 16.000In Stock | Schottky Diodes | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 100 V | 790 mV | 75 A | 10 uA | - 65 C | + 175 C | SS2H10 | Reel | ||||
Mfr: SS2H10HE3-A/H TTI: SS2H10HE3-A/H Vishay Semiconductors Availability: 14.250In StockSchottky Diodes & Rectifiers 2.0A 100V SKY DO214AA | 14.250In Stock | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 100 V | 790 mV | 75 A | 10 uA | - 65 C | + 175 C | SS2H10 | Reel | ||||
Mfr: SS2H10HE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers 2A 100V H. Barrier Sky Rect. | Not Available Online | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 100 V | 790 mV | 75 A | 10 uA | - 65 C | + 175 C | SS2H10 | AEC-Q101 | Reel | |||
Mfr: SS2H10HE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2A 100V H. Barrier Sky Rect. | 0In Stock | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 100 V | 790 mV | 75 A | 10 uA | - 65 C | + 175 C | SS2H10 | AEC-Q101 | Reel | |||
Mfr: SS2H10-M3/52T TTI: SS2H10-M3/52T Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2A,100V,HIGH BARRIER SKY REC | 0In Stock | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 100 V | 790 mV | 75 A | 10 uA | - 65 C | + 175 C | SS2H10 | Reel | ||||
Mfr: SS2H10-M3/5BT TTI: SS2H10-M3/5BT Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2A,100V,HIGH BARRIER SKY REC | 0In Stock | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 100 V | 790 mV | 75 A | 10 uA | - 65 C | + 175 C | SS2H10 | Reel | ||||
Mfr: SS2H10HM3-A/H TTI: SS2H10HM3-A/H Vishay Availability: 0In StockSchottky Diodes & Rectifiers 2.0A 100V SKY DO214AA | 0In Stock | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 100 V | 790 mV | 75 A | 10 uA | - 65 C | + 175 C | SS2H10 | Reel | ||||
Mfr: SS2H10HM3-A/I TTI: SS2H10HM3-A/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers 2.0A 100V SKY DO214AA | 0In Stock | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 100 V | 790 mV | 75 A | 10 uA | - 65 C | + 175 C | SS2H10 | Reel | ||||
Mfr: SS2H10HE3-A/I TTI: SS2H10HE3-A/I Vishay Semiconductors Schottky Diodes & Rectifiers 2.0A 100V SKY DO214AA | 0In Stock | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 100 V | 790 mV | 75 A | 10 uA | - 65 C | + 175 C | SS2H10 | Reel | ||||
Mfr: SS2H10/52T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT SS2H | Not Available Online | Schottky Diodes | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 100 V | 790 mV | 75 A | 10 uA | - 65 C | + 175 C | SS2H10 | Reel | ||||
Mfr: SS2H10HE3/5BT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT SS2H | Not Available Online | Schottky Diodes | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 100 V | 790 mV | 75 A | 10 uA | - 65 C | + 175 C | SS2H10 | AEC-Q100 | Reel | |||
Mfr: SS2H10/55T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers 100 Volt 2.0 Amp 75 Amp IFSM | Not Available Online | Schottky Diodes | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 100 V | 790 mV | 75 A | 10 uA | - 65 C | + 175 C | SS2H10 | Reel | ||||
Mfr: SS2H10/5BT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT SS2H | Not Available Online | Schottky Diodes | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 100 V | 790 mV | 75 A | 10 uA | - 65 C | + 175 C | SS2H10 | Reel | ||||
Mfr: SS2H10-E3/51T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT SS2H | Not Available Online | Schottky Diodes | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 100 V | 790 mV | 75 A | 10 uA | - 65 C | + 175 C | SS2H10 | Bulk | ||||
Mfr: SS2H10HE3/55T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers 100 Volt 2.0 Amp 75 Amp IFSM | Not Available Online | Schottky Diodes | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 100 V | 790 mV | 75 A | 10 uA | - 65 C | + 175 C | SS2H10 | Reel | ||||
Mfr: SS2H10HE3/2CT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers 100 Volt 2.0 Amp 75 Amp IFSM | Not Available Online | Schottky Diodes | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 100 V | 790 mV | 75 A | 10 uA | - 65 C | + 175 C | SS2H10 | Reel | ||||
Mfr: SS2H10-M3C/I TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers | Not Available Online | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 100 V | 790 mV | 75 A | 10 uA | - 65 C | + 175 C | SS2H10 | |||||
Mfr: SS2H10-M3C/H TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers | Not Available Online | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 100 V | 790 mV | 75 A | 10 uA | - 65 C | + 175 C | SS2H10 | |||||
Mfr: SS2H10-E3/2CT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT SS2H | Not Available Online | Schottky Diodes | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 100 V | 790 mV | 75 A | 10 uA | - 65 C | + 175 C | SS2H10 | Reel | ||||
Mfr: SS2H10-E3/55T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers 100 Volt 2.0 Amp 75 Amp IFSM | Not Available Online | Schottky Diodes | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 100 V | 790 mV | 75 A | 10 uA | - 65 C | + 175 C | SS2H10 | Reel | ||||
Mfr: SS2H10-E3/52T. TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineCut Tape Schottky Diodes & Rectifiers 2.0 Amp 100 Volt | Not Available Online | Schottky Diodes | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 100 V | 790 mV | 75 A | 10 uA | - 65 C | + 175 C | SS2H10 | Cut Tape | ||||
Mfr: SS2H10HE3/52T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT SS2H | Not Available Online | Schottky Diodes | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 100 V | 790 mV | 75 A | 10 uA | - 65 C | + 175 C | SS2H10 | AEC-Q100 | Reel | SS2H10HE3_A/H |