SS2P3 - Schottky Diodes & Rectifiers
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SS2P3HM3/84A TTI: SS2P3HM3/84A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30volt 2.0amp | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 2 A | 30 V | 550 mV | 50 A | 150 uA | - 55 C | + 150 C | SS2P3 | AEC-Q100 | Reel | |||
Mfr: SS2P3-M3/84A TTI: SS2P3-M3/84A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30volt 2.0amp | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 2 A | 30 V | 500 mV | 50 A | 150 uA | - 55 C | + 150 C | SS2P3 | Reel | SS2P3-M3/85A | |||
Mfr: SS2P3-M3/85A TTI: SS2P3-M3/85A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30volt 2.0amp | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 30 V | 500 mV | 50 A | 150 uA | - 55 C | + 150 C | SS2P3 | Reel | SS2P3-M3/84A | ||||
Mfr: SS2P3HM3/85A TTI: SS2P3HM3/85A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30volt 2.0amp | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 30 V | 500 mV | 50 A | 150 uA | - 55 C | + 150 C | SS2P3 | AEC-Q100 | Reel | ||||
Mfr: SS2P3HE3/85A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT SS2P | Not Available Online | Schottky Rectifiers | SMD/SMT | SMP (DO-220AA) | Single | Si | 2 A | 30 V | 550 mV | 50 A | 150 uA | - 55 C | + 150 C | SS2P3 | AEC-Q100 | Reel | |||
Mfr: SS2P3HE3/84A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT SS2P | Not Available Online | Schottky Rectifiers | SMD/SMT | SMP (DO-220AA) | Single | Si | 2 A | 30 V | 550 mV | 50 A | 150 uA | - 55 C | + 150 C | SS2P3 | AEC-Q100 | Reel |