SS2P6 - Schottky Diodes & Rectifiers
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SS2P6HM3/84A TTI: SS2P6HM3/84A Vishay Semiconductors Availability: 6.000In StockSchottky Diodes & Rectifiers 60volt 2.0amp | 6.000In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 2 A | 60 V | 620 mV | 50 A | 100 uA | - 55 C | + 150 C | SS2P6 | AEC-Q100 | Reel | ||
Mfr: SS2P6-M3/84A TTI: SS2P6-M3/84A Vishay Semiconductors Availability: 0In Stock33.000 On Order Expected Schottky Diodes & Rectifiers 60volt 2.0amp | 0In Stock33.000 On Order Expected | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 2 A | 60 V | 700 mV | 50 A | 100 uA | - 55 C | + 150 C | SS2P6 | Reel | |||
Mfr: SS2P6HM3/85A TTI: SS2P6HM3/85A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 60volt 2.0amp | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 2 A | 60 V | 620 mV | 50 A | 100 uA | - 55 C | + 150 C | SS2P6 | AEC-Q100 | Reel | ||
Mfr: SS2P6-M3/85A TTI: SS2P6-M3/85A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 60volt 2.0amp | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 2 A | 60 V | 620 mV | 50 A | 100 uA | - 55 C | + 150 C | SS2P6 | Reel | |||
Mfr: SS2P6HE3/84A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers 60 Volt 2.0 Amp 50 Amp IFSM | Not Available Online | Schottky Rectifiers | SMD/SMT | SMP (DO-220AA) | Single | Si | 2 A | 60 V | 700 mV | 50 A | 100 uA | - 55 C | + 150 C | SS2P6 | Reel | |||
Mfr: SS2P6HE3/85A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers 60 Volt 2.0 Amp 50 Amp IFSM | Not Available Online | Schottky Rectifiers | SMD/SMT | SMP (DO-220AA) | Single | Si | 2 A | 60 V | 700 mV | 50 A | 100 uA | - 55 C | + 150 C | SS2P6 | Reel |