SS3A4 - Schottky Diodes & Rectifiers
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SS16-M3/IA TTI: SS16-M3/IA Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers Rectifier, 1A, 60V, Schottky Barrier, SMA-1 (DO-214AC) | 0In Stock | Schottky Rectifiers | SMD/SMT | SMA1-2 | Single | Si | 1 A | 60 V | 750 mV | 40 A | 200 mA | - 55 C | + 150 C | SS3A4 | Reel | |||
Mfr: SS3A4HM3/IA TTI: SS3A4HM3/IA Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers Rectifier, 3A, 40V, Schottky Barrier, SMA-1 (DO-214AC), auto-grade | 0In Stock | Schottky Rectifiers | SMD/SMT | SMA-2 | Single | Si | 3 A | 40 V | 480 mV | 75 A | 200 mA | - 55 C | + 150 C | SS3A4 | Reel | |||
Mfr: SS3A4-M3/IA TTI: SS3A4-M3/IA Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers Rectifier, 3A, 40V, Schottky Barrier, SMA-1 (DO-214AC) | 0In Stock | Schottky Rectifiers | SMD/SMT | SMA-2 | Single | Si | 3 A | 40 V | 480 mV | 75 A | 200 mA | - 55 C | + 150 C | SS3A4 | Reel | |||
Mfr: SS16HM3_B/IA TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers Rectifier, 1A, 60V, Schottky Barrier, SMA-1 (DO-214AC), auto-grade | Not Available Online | Schottky Rectifiers | SMD/SMT | SMA1-2 | Single | Si | 1 A | 60 V | 750 mV | 40 A | 200 mA | - 55 C | + 150 C | SS3A4 | Reel |