SS3NH102S - Schottky Diodes & Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SS3NH102S-M3/H TTI: SS3NH102S-M3/H Vishay Availability: 0In StockSchottky Diodes & Rectifiers Rectifier, Schottky Barrier, 3A, 100V gen2 planar, DFN3820A | 0In Stock | Schottky Rectifiers | SMD/SMT | DFN-3820A-2 | Single | Si | 3 A | 100 V | 760 mV | 80 A | 1.2 uA | - 40 C | + 175 C | SS3NH102S | Reel | |||
Mfr: SS3NH102SHM3/H TTI: SS3NH102SHM3/H Vishay Availability: 0In StockSchottky Diodes & Rectifiers Rectifier, Schottky Barrier, 3A, 100V gen2 planar, DFN3820A, auto-grade | 0In Stock | Schottky Rectifiers | SMD/SMT | DFN-3820A-2 | Single | Si | 3 A | 100 V | 760 mV | 80 A | 1.2 uA | - 40 C | + 175 C | SS3NH102S | Reel |