SS3P6 - Schottky Diodes & Rectifiers
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SS3P6-M3/84A TTI: SS3P6-M3/84A Vishay Semiconductors Availability: 21.000In StockSchottky Diodes & Rectifiers 60volts 3.0 Amp 45 Amp IFSM | 21.000In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 3 A | 60 V | 710 mV | 45 A | 100 uA | - 55 C | + 150 C | SS3P6 | Reel | |||
Mfr: SS3P6HM3/84A TTI: SS3P6HM3/84A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 60volt 3.0amp 45amp IFSM | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 3 A | 60 V | 710 mV | 45 A | 100 uA | - 55 C | + 150 C | SS3P6 | AEC-Q100 | Reel | ||
Mfr: SS3P6-M3/85A TTI: SS3P6-M3/85A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 60volt 3.0amp | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 3 A | 60 V | 710 mV | 45 A | 100 uA | - 55 C | + 150 C | SS3P6 | Reel | |||
Mfr: SS3P6HM3/85A TTI: SS3P6HM3/85A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 60volt 3.0amp | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 3 A | 60 V | 710 mV | 45 A | 100 uA | - 55 C | + 150 C | SS3P6 | AEC-Q100 | Reel | ||
Mfr: SS3P6HE3/85A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT SS3P | Not Available Online | Schottky Rectifiers | SMD/SMT | SMP (DO-220AA) | Single | Si | 3 A | 60 V | 780 mV | 45 A | 100 uA | - 55 C | + 150 C | SS3P6 | AEC-Q100 | Reel | ||
Mfr: SS3P6HE3/84A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT SS3P | Not Available Online | Schottky Rectifiers | SMD/SMT | SMP (DO-220AA) | Single | Si | 3 A | 60 V | 780 mV | 45 A | 100 uA | - 55 C | + 150 C | SS3P6 | AEC-Q100 | Reel |