SS3xH - Schottky Diodes & Rectifiers
58 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SS36-E3/57T TTI: SS36-E3/57T Vishay Semiconductors Availability: 91.800In Stock159.800 On Order Expected 06-Nov-26 Schottky Diodes & Rectifiers 3.0 Amp 60 Volt | 91.800In Stock159.800 On Order Expected 06-Nov-26 | Schottky Rectifiers | SMD/SMT | SMC (DO-214AB) | Single | Si | 3 A | 60 V | 750 mV | 100 A | 500 uA | - 55 C | + 150 C | SS3xH | Reel | SS36-E3/9AT | |||
Mfr: SS35-E3/57T TTI: SS35-E3/57T Vishay Semiconductors Availability: 2.550In Stock10.200 On Order Expected 04-Jan-27 Schottky Diodes & Rectifiers 3.0 Amp 50 Volt | 2.550In Stock10.200 On Order Expected 04-Jan-27 | Schottky Rectifiers | SMD/SMT | SMC (DO-214AB) | Single | Si | 3 A | 50 V | 750 mV | 100 A | 500 uA | - 55 C | + 150 C | SS3xH | Reel | SS35-E3/9AT | |||
Mfr: SS36-E3/9AT TTI: SS36-E3/9AT Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 60 Volt 3.0 Amp 100 Amp IFSM | 0In Stock | Schottky Rectifiers | SMD/SMT | SMC (DO-214AB) | Single | Si | 3 A | 60 V | 750 mV | 100 A | 500 uA | - 55 C | + 150 C | SS3xH | Reel | SS36-E3/57T | |||
Mfr: SS36-M3/57T TTI: SS36-M3/57T Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 3A,60V,SM SCHOTTKY RECT | 0In Stock | Si | SS3xH | Reel | |||||||||||||||
Mfr: SS35-E3/9AT TTI: SS35-E3/9AT Vishay Semiconductors Schottky Diodes & Rectifiers 50 Volt 3.0 Amp 100 Amp IFSM | 0In Stock | Schottky Rectifiers | SMD/SMT | SMC (DO-214AB) | Single | Si | 3 A | 50 V | 750 mV | 100 A | 500 uA | - 55 C | + 150 C | SS3xH | Reel | SS35-E3/57T | |||
Mfr: SS35HE3_B/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 3A, 50V, SMC SCHOTTKY RECTIFIER | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-214AB-2 | Single | Si | 3 A | 50 V | 750 mV | 100 A | 10 mA | - 55 C | + 150 C | SS3xH | Reel | ||||
Mfr: SS36HE3_B/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 3A, 60V, SMC SCHOTTKY RECTIFIER | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-214AB-2 | Single | Si | 3 A | 60 V | 750 mV | 100 A | 10 mA | - 55 C | + 150 C | SS3xH | Reel | ||||
Mfr: SS36HE3_B/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 3A, 60V, SMC SCHOTTKY RECTIFIER | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-214AB-2 | Single | Si | 3 A | 60 V | 750 mV | 100 A | 10 mA | - 55 C | + 150 C | SS3xH | Reel | ||||
Mfr: SS35-M3/9AT TTI: SS35-M3/9AT Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 3A,50V,SM SCHOTTKY RECT | 0In Stock | Si | SS3xH | Reel | |||||||||||||||
Mfr: SS35-M3/57T TTI: SS35-M3/57T Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 3A,50V,SM SCHOTTKY RECT | 0In Stock | Si | SS3xH | Reel | |||||||||||||||
Mfr: SS36-M3/9AT TTI: SS36-M3/9AT Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 3A,60V,SM SCHOTTKY RECT | 0In Stock | Si | SS3xH | Reel | |||||||||||||||
Mfr: SS35HE3_B/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 3A, 50V, SMC SCHOTTKY RECTIFIER | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-214AB-2 | Single | Si | 3 A | 50 V | 750 mV | 100 A | 10 mA | - 55 C | + 150 C | SS3xH | Reel | ||||
Mfr: SS32HE3-B/I TTI: SS32HE3-B/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 3.0A 20V SKY DO214AB | 0In Stock | Schottky Rectifiers | SMD/SMT | SMC (DO-214AB) | Single | 3 A | 20 V | 500 mV | 100 A | 500 uA | - 55 C | + 125 C | SS3xH | Reel | |||||
Mfr: SS33HE3-B/H TTI: SS33HE3-B/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 3.0A 30V SKY DO214AB | 0In Stock | Schottky Rectifiers | SMD/SMT | SMC (DO-214AB) | Single | Si | 3 A | 30 V | 500 mV | 100 A | 500 uA | - 55 C | + 125 C | SS3xH | Reel | ||||
Mfr: SS33HE3-B/I TTI: SS33HE3-B/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 3.0A 30V SKY DO214AB | 0In Stock | Schottky Rectifiers | SMD/SMT | SMC (DO-214AB) | Single | 3 A | 30 V | 500 mV | 100 A | 500 uA | - 55 C | + 125 C | SS3xH | Reel | |||||
Mfr: SS34HE3-B/I TTI: SS34HE3-B/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 3.0A 40V SKY DO214AB | 0In Stock | Schottky Rectifiers | SMD/SMT | SMC (DO-214AB) | Single | Si | 3 A | 40 V | 500 mV | 100 A | 500 uA | - 55 C | + 125 C | SS3xH | Reel | ||||
Mfr: SS34HE3-B/H TTI: SS34HE3-B/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 3.0A 40V SKY DO214AB | 0In Stock | Schottky Rectifiers | SMD/SMT | SMC (DO-214AB) | Single | Si | 3 A | 40 V | 500 mV | 100 A | 500 uA | - 55 C | + 125 C | SS3xH | Reel | ||||
Mfr: SS36HE3-B/H TTI: SS36HE3-B/H Vishay Semiconductors Schottky Diodes & Rectifiers 3.0A 60V SKY DO214AB | 0In Stock | Si | SS3xH | Reel | |||||||||||||||
Mfr: SS32HE3-B/H TTI: SS32HE3-B/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 3.0A 20V SKY DO214AB | 0In Stock | Schottky Rectifiers | SMD/SMT | SMC (DO-214AB) | Single | 3 A | 20 V | 500 mV | 100 A | 500 uA | - 55 C | + 125 C | SS3xH | Reel | |||||
Mfr: SS35HE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers 50 Volt 3.0 Amp 100 Amp IFSM | Not Available Online | Si | SS3xH | AEC-Q101 | Reel | ||||||||||||||
Mfr: SS36-001HE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers | Not Available Online | Si | SS3xH | ||||||||||||||||
Not Available Online | Schottky Rectifiers | SMD/SMT | SMC (DO-214AB) | Single | Si | 3 A | 50 V | 750 mV | 100 A | 500 uA | - 55 C | + 150 C | SS3xH | Reel | |||||
Mfr: SS35HE3/9AT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT SS35 | Not Available Online | Schottky Rectifiers | SMD/SMT | SMC (DO-214AB) | Single | Si | 3 A | 50 V | 750 mV | 100 A | 500 uA | - 55 C | + 150 C | SS3xH | AEC-Q100 | Reel | |||
Not Available Online | Schottky Rectifiers | SMD/SMT | SMC (DO-214AB) | Single | Si | 3 A | 60 V | 750 mV | 100 A | 500 uA | - 55 C | + 150 C | SS3xH | Bulk | |||||
Mfr: SS36HE3/9AT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT SS36 | Not Available Online | Schottky Rectifiers | SMD/SMT | SMC (DO-214AB) | Single | Si | 3 A | 60 V | 750 mV | 100 A | 500 uA | - 55 C | + 150 C | SS3xH | AEC-Q100 | Reel |