SS5P6 - Schottky Diodes & Rectifiers
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SS5P6-M3/86A TTI: SS5P6-M3/86A Vishay Semiconductors Availability: 15.000In StockSchottky Diodes & Rectifiers 5.0 Amp 60 Volt | 15.000In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 5 A | 60 V | 690 mV | 150 A | 150 uA | - 55 C | + 150 C | SS5P6 | Reel | |||
0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 5 A | 60 V | 690 mV | 150 A | 150 uA | - 55 C | + 150 C | SS5P6 | Reel | ||||
Mfr: SS5P6HM3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 5A,60V,SM SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 5 A | 60 V | 560 mV | 150 A | 3.4 mA | - 55 C | + 150 C | SS5P6 | AEC-Q101 | Reel | ||
Mfr: SS5P6HM3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 5A,60V,SM SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 5 A | 60 V | 631 mV | 150 A | 8.4 uA | - 55 C | + 150 C | SS5P6 | AEC-Q101 | Reel | ||
Mfr: SS5P6HM3-A/H TTI: SS5P6HM3-A/H Vishay Semiconductors Schottky Diodes & Rectifiers 5.0A 60V SKY TO277A | 0In Stock | SMPC (TO-277A-3) | Si | SS5P6 | Reel | |||||||||||||
Mfr: SS5P6HM3-A/I TTI: SS5P6HM3-A/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 5.0A 60V SKY TO277A | 0In Stock | SMPC (TO-277A-3) | Si | SS5P6 | Reel | |||||||||||||
Mfr: SS5P6HM3/86A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT SS5P | Not Available Online | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 5 A | 60 V | 690 mV | 150 A | 150 uA | - 55 C | + 150 C | SS5P6 | AEC-Q100 | Reel | ||
Mfr: SS5P6HM3/87A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT SS5P | Not Available Online | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 5 A | 60 V | 690 mV | 150 A | 150 uA | - 55 C | + 150 C | SS5P6 | AEC-Q100 | Reel |