SS8P3L - Schottky Diodes & Rectifiers
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SS8P3L-M3/86A TTI: SS8P3L-M3/86A Vishay Semiconductors Availability: 1.500In StockSchottky Diodes & Rectifiers 8.0 Amp 30 Volt | 1.500In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 8 A | 30 V | 570 mV | 150 A | 200 uA | - 55 C | + 150 C | SS8P3L | Reel | |||
Mfr: SS8P3LHM3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 8A,30V,SM SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 8 A | 30 V | 580 mV | 120 A | 130 uA | - 55 C | + 150 C | SS8P3L | AEC-Q101 | Reel | ||
Mfr: SS8P3LHM3_A/I TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers 8A,30V,SM SKY RECT. | Not Available Online | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single | Si | 8 A | 30 V | 533 mV | 150 A | 200 uA | - 55 C | + 150 C | SS8P3L | AEC-Q101 | Reel | ||
Mfr: SS8P3L-M3/87A TTI: SS8P3L-M3/87A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 8.0 Amp 30 Volt | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 8 A | 30 V | 570 mV | 150 A | 200 uA | - 55 C | + 150 C | SS8P3L | Reel | |||
Mfr: SS8P3LHM3-A/H TTI: SS8P3LHM3-A/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 8.0A 30V SKY TO277A | 0In Stock | SMPC (TO-277A-3) | Si | SS8P3L | Reel | |||||||||||||
Mfr: SS8P3LHM3-A/I TTI: SS8P3LHM3-A/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 8.0A 30V SKY TO277A | 0In Stock | SMPC (TO-277A-3) | Si | SS8P3L | Reel | |||||||||||||
Mfr: SS8P3LHM3/87A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT SS8P | Not Available Online | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 8 A | 30 V | 570 mV | 150 A | 200 uA | - 55 C | + 150 C | SS8P3L | AEC-Q100 | Reel | ||
Mfr: SS8P3LHM3/86A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT SS8P | Not Available Online | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 8 A | 30 V | 570 mV | 150 A | 200 uA | - 55 C | + 150 C | SS8P3L | AEC-Q100 | Reel |