SS8PH10 - Schottky Diodes & Rectifiers
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SS8PH10-M3/86A TTI: SS8PH10-M3/86A Vishay Semiconductors Availability: 13.500In StockSchottky Diodes & Rectifiers 8.0 Amp 100 Volt | 13.500In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 8 A | 100 V | 850 mV | 150 A | 2 uA | - 55 C | + 175 C | SS8PH10 | Reel | ||||
Mfr: SS8PH10-M3/87A TTI: SS8PH10-M3/87A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 8.0 Amp 100 Volt | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 8 A | 100 V | 850 mV | 150 A | 2 uA | - 55 C | + 175 C | SS8PH10 | Reel | ||||
Mfr: SS8PH10HM3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 8A 100V SM Schottky Rect | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 8 A | 100 V | 750 mV | 150 A | 180 nA | - 55 C | + 175 C | SS8PH10 | AEC-Q101 | Reel | |||
Mfr: SS8PH10HM3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 8A 100V SM Schottky Rect | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 8 A | 100 V | 750 mV | 150 A | 180 nA | - 55 C | + 175 C | SS8PH10 | AEC-Q101 | Reel | |||
Mfr: SS8PH10HM3-A/I TTI: SS8PH10HM3-A/I Vishay Semiconductors Schottky Diodes & Rectifiers 8.0A 100V SKY TO277A | 0In Stock | SMPC (TO-277A-3) | Si | SS8PH10 | Reel | ||||||||||||||
Mfr: SS8PH10HM3-A/H TTI: SS8PH10HM3-A/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 8.0A 100V SKY TO277A | 0In Stock | SMPC (TO-277A-3) | Si | SS8PH10 | Reel | ||||||||||||||
Mfr: SS8PH10HM3/87A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT SS8P | Not Available Online | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 8 A | 100 V | 850 mV | 150 A | 2 uA | - 55 C | + 175 C | SS8PH10 | AEC-Q100 | Reel | |||
Mfr: SS8PH10HM3/86A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT SS8P | Not Available Online | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 8 A | 100 V | 850 mV | 150 A | 2 uA | - 55 C | + 175 C | SS8PH10 | AEC-Q100 | Reel | SS8PH10HM3_A/H |