V10K - Schottky Diodes & Rectifiers
34 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V10K100C-M3/H TTI: V10K100C-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2X5A 100V SKY FPAK 5X6 | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual | Si | 10 A | 100 V | 550 mV | 100 A | 400 uA | - 40 C | + 150 C | V10K | Reel | |||
Mfr: V10K100CHM3/H TTI: V10K100CHM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2X5A 100V SKY FPAK 5X6 AECQ | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual | Si | 10 A | 100 V | 550 mV | 100 A | 400 uA | - 40 C | + 150 C | V10K | AEC-Q101 | Reel | ||
Mfr: V10K100CHM3/I TTI: V10K100CHM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2X5A 100V SKY FPAK 5X6 AECQ | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual | Si | 10 A | 100 V | 550 mV | 100 A | 400 uA | - 40 C | + 150 C | V10K | AEC-Q101 | Reel | ||
Mfr: V10K120C-M3/I TTI: V10K120C-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2X5A 120V SKY FPAK 5X6 | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual | Si | 10 A | 120 V | 730 mV | 100 A | 400 uA | - 40 C | + 150 C | V10K | Reel | |||
Mfr: V10K150C-M3/I TTI: V10K150C-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2X5A 150V SKY FPAK 5X6 | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual | Si | 10 A | 150 V | 1 V | 100 A | 200 uA | - 40 C | + 150 C | V10K | Reel | |||
Mfr: V10K120CHM3/H TTI: V10K120CHM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2X5A 120V SKY FPAK 5X6 AECQ | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual | Si | 10 A | 120 V | 730 mV | 100 A | 400 uA | - 40 C | + 150 C | V10K | AEC-Q101 | Reel | ||
Mfr: V10K60C-M3/H TTI: V10K60C-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2X5A 60V SKY FPAK 5X6 | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual | Si | 10 A | 60 V | 510 mV | 100 A | 900 uA | - 40 C | + 150 C | V10K | Reel | |||
Mfr: V10K120C-M3/H TTI: V10K120C-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2X5A 120V SKY FPAK 5X6 | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual | Si | 10 A | 120 V | 730 mV | 100 A | 400 uA | - 40 C | + 150 C | V10K | Reel | |||
Mfr: V10K202DU-M3/H TTI: V10K202DU-M3/H Vishay Availability: 0In StockSchottky Diodes & Rectifiers 2X5A 200V SKY FLATPK5X6 | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual Anode Common Cathode | 5 A | 200 V | 680 mV | 80 A | 15 mA | - 40 C | + 150 C | V10K | Reel | ||||
Mfr: V10K202DU-M3/I TTI: V10K202DU-M3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers 2X5A 200V SKY FLATPK5X6 | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual Anode Common Cathode | 5 A | 200 V | 680 mV | 80 A | 15 mA | - 40 C | + 150 C | V10K | Reel | ||||
Mfr: V10K202C-M3/I TTI: V10K202C-M3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers 2X5A 200V SKY FLATPK5X6 | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual Anode Common Cathode | 10 A | 200 V | 660 mV | 90 A | 15 mA | - 40 C | + 150 C | V10K | Reel | ||||
Mfr: V10K150CHM3/I TTI: V10K150CHM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2X5A 150V SKY FPAK 5X6 AECQ | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual | Si | 10 A | 150 V | 1 V | 100 A | 200 uA | - 40 C | + 150 C | V10K | AEC-Q101 | Reel | ||
Mfr: V10K170C-M3/I TTI: V10K170C-M3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers 2X5A 170V SKY FLATPK5X6 | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual Anode Common Cathode | 10 A | 170 V | 660 mV | 90 A | 15 mA | - 40 C | + 150 C | V10K | Reel | ||||
Mfr: V10K202C-M3/H TTI: V10K202C-M3/H Vishay Availability: 0In StockSchottky Diodes & Rectifiers 2X5A 200V SKY FLATPK5X6 | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual Anode Common Cathode | 10 A | 200 V | 660 mV | 90 A | 15 mA | - 40 C | + 150 C | V10K | Reel | ||||
Mfr: V10K150CHM3/H TTI: V10K150CHM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2X5A 150V SKY FPAK 5X6 AECQ | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual | Si | 10 A | 150 V | 1 V | 100 A | 200 uA | - 40 C | + 150 C | V10K | AEC-Q101 | Reel | ||
Mfr: V10K60CHM3/I TTI: V10K60CHM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2X5A 60V SKY FPAK 5X6 AECQ | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual | Si | 10 A | 60 V | 510 mV | 100 A | 900 uA | - 40 C | + 150 C | V10K | AEC-Q101 | Reel | ||
Mfr: V10K100C-M3/I TTI: V10K100C-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2X5A 100V SKY FPAK 5X6 | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual | Si | 10 A | 100 V | 550 mV | 100 A | 400 uA | - 40 C | + 150 C | V10K | Reel | |||
Mfr: V10K60CHM3/H TTI: V10K60CHM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2X5A 60V SKY FPAK 5X6 AECQ | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual | Si | 10 A | 60 V | 510 mV | 100 A | 900 uA | - 40 C | + 150 C | V10K | AEC-Q101 | Reel | ||
Mfr: V10K120CHM3/I TTI: V10K120CHM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2X5A 120V SKY FPAK 5X6 AECQ | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual | Si | 10 A | 120 V | 730 mV | 100 A | 400 uA | - 40 C | + 150 C | V10K | AEC-Q101 | Reel | ||
Mfr: V10K60C-M3/I TTI: V10K60C-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2X5A 60V SKY FPAK 5X6 | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual | Si | 10 A | 60 V | 510 mV | 100 A | 900 uA | - 40 C | + 150 C | V10K | Reel | |||
Mfr: V10K150C-M3/H TTI: V10K150C-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2X5A 150V SKY FPAK 5X6 | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual | Si | 10 A | 150 V | 1 V | 100 A | 200 uA | - 40 C | + 150 C | V10K | Reel | |||
Mfr: V10K170C-M3/H TTI: V10K170C-M3/H Vishay Availability: 0In StockSchottky Diodes & Rectifiers 2X5A 170V SKY FLATPK5X6 | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual Anode Common Cathode | 10 A | 170 V | 660 mV | 90 A | 15 mA | - 40 C | + 150 C | V10K | Reel | ||||
0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual Anode Common Cathode | 10 A | 200 V | 660 mV | 90 A | 15 mA | - 40 C | + 150 C | V10K | Reel | |||||
Mfr: V10K202CHM3/H TTI: Not Assigned Vishay Availability: 0In StockSchottky Diodes & Rectifiers 2X5A 200V SKY FLATPK5X6 | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual Anode Common Cathode | 10 A | 200 V | 660 mV | 90 A | 15 mA | - 40 C | + 150 C | V10K | Reel | ||||
Mfr: V10K202CHM3/I TTI: Not Assigned Vishay Availability: 0In StockSchottky Diodes & Rectifiers 2X5A 200V SKY FLATPK5X6 | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual Anode Common Cathode | 10 A | 200 V | 660 mV | 90 A | 15 mA | - 40 C | + 150 C | V10K |
- 1
- 2