V10P10 - Schottky Diodes & Rectifiers
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V10P10-M3/86A TTI: V10P10-M3/86A Vishay Semiconductors Availability: 58.500In StockSchottky Diodes & Rectifiers 10 Amp 100 Volt | 58.500In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 10 A | 100 V | 680 mV | 180 A | 150 uA | - 40 C | + 150 C | V10P10 | Reel | ||||
Mfr: V10PL45-M3/86A TTI: V10PL45-M3/86A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 10A 45V TrenchMOS | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-277A-3 | Single Dual Anode | Si | 10 A | 45 V | 520 mV | 200 A | 5 mA | - 40 C | + 150 C | V10P10 | Reel | ||||
Mfr: V10P10-M3/87A TTI: V10P10-M3/87A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 10 Amp 100 Volt | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 10 A | 100 V | 625 mV | 180 A | 10.4 mA | - 40 C | + 150 C | V10P10 | Reel | ||||
Mfr: V10P10HM3/86A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT V10P | Not Available Online | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 10 A | 100 V | 680 mV | 180 A | 150 uA | - 40 C | + 150 C | V10P10 | AEC-Q100 | Reel | V10P10HM3_A/H | ||
Mfr: V10P10HM3/87A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT V10P | Not Available Online | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 10 A | 100 V | 680 mV | 180 A | 150 uA | - 40 C | + 150 C | V10P10 | AEC-Q100 | Reel |