V10PWM - Schottky Diodes & Rectifiers
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V10PWM45HM3/I TTI: V10PWM45HM3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers 180A 45V AEC-Q101 | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-252AE-3 | Dual Anode Common Cathode | 10 A | 45 V | 550 mV | 180 A | 100 uA | - 40 C | + 175 C | V10PWM | AEC-Q101 | Reel | |||
Mfr: V10PWM60HM3/I TTI: V10PWM60HM3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers 180A 60V AEC-Q101 | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-252AE-3 | Dual Anode Common Cathode | 10 A | 60 V | 560 mV | 180 A | 400 uA | - 40 C | + 175 C | V10PWM | AEC-Q101 | Reel | |||
Mfr: V10PWM63-M3/I TTI: V10PWM63-M3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers 10A 60V SKY TO252AE | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-252AE-3 | Dual Anode Common Cathode | Si | 10 A | 60 V | 600 mV | 80 A | 10 uA | - 40 C | + 175 C | V10PWM | Reel | |||
Mfr: V10PWM45-M3/I TTI: V10PWM45-M3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers 180A 45V | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-252AE-3 | Dual Anode Common Cathode | 10 A | 45 V | 550 mV | 180 A | 100 uA | - 40 C | + 175 C | V10PWM | Reel | ||||
Mfr: V10PWM63C-M3/I TTI: V10PWM63C-M3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers 2X5A 60V SKY TO252AE | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-252AE-3 | Dual Anode Common Cathode | Si | 10 A | 60 V | 600 mV | 80 A | 10 uA | - 40 C | + 175 C | V10PWM | Reel | |||
Mfr: V10PWM60-M3/I TTI: V10PWM60-M3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers 180A 60V | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-252AE-3 | Dual Anode Common Cathode | 10 A | 60 V | 560 mV | 180 A | 400 uA | - 40 C | + 175 C | V10PWM | Reel |