V15 - Schottky Diodes & Rectifiers
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V15PM153-M3/I TTI: V15PM153-M3/I Vishay Availability: Not Available OnlineSchottky Diodes & Rectifiers 15A 150V SKY TO277A | Not Available Online | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Common Cathode | Si | 15 A | 150 V | 880 mV | 220 A | 150 uA | - 40 C | + 175 C | V15 | Reel | |||
Mfr: V15PM153HM3/I TTI: V15PM153HM3/I Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers 15A, 150V, SMPC TRENCH SKY RECT. | Not Available Online | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single | Si | 15 A | 150 V | 880 mV | 220 A | 150 uA | - 40 C | + 175 C | V15 | Reel | |||
Mfr: V15PM63-M3/I TTI: V15PM63-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 15A 60V SKY TO277A | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single | Si | 15 A | 60 V | 660 mV | 220 A | 35 uA | - 40 C | + 175 C | V15 | Reel | |||
Mfr: V15PM103HM3/H TTI: V15PM103HM3/H Vishay Availability: 0In StockSchottky Diodes & Rectifiers 15A 100V SKY TRENCH TO277A | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Common Cathode | 15 A | 100 V | 560 mV | 220 A | 380 mA | - 40 C | + 150 C | V15 | Reel | ||||
Mfr: V15P103HM3/H TTI: V15P103HM3/H Vishay Availability: 0In StockSchottky Diodes & Rectifiers 15A 100V SKY TRENCH TO277A | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single | 15 A | 100 V | 370 mV | 220 A | 1 mA | - 40 C | + 150 C | V15 | Reel | ||||
Mfr: V15PM63HM3/I TTI: V15PM63HM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 15A, 60V, SMPC TRENCH SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Common Cathode | Si | 15 A | 60 V | 660 mV | 220 A | 35 uA | - 40 C | + 175 C | V15 | Reel |