V15KM - Schottky Diodes & Rectifiers
20 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V15KM100CHM3/H TTI: V15KM100CHM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2X7.5A 100V SKY FPAK 5X6 AECQ | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual Anode Common Cathode | Si | 15 A | 100 V | 660 mV | 140 A | 10 uA | - 40 C | + 175 C | V15KM | AEC-Q101 | Reel | ||
Mfr: V15KM100C-M3/H TTI: V15KM100C-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2X7.5A 100V SKY FPAK 5X6 | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual Anode Common Cathode | Si | 15 A | 100 V | 660 mV | 140 A | 10 uA | - 40 C | + 175 C | V15KM | Reel | |||
Mfr: V15KM150CHM3/H TTI: V15KM150CHM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2X7.5A 150V SKY FPAK 5X6 AECQ | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Single | Si | 15 A | 150 V | 1.08 V | 140 A | 300 uA | - 40 C | + 175 C | V15KM | AEC-Q101 | Reel | ||
Mfr: V15KM45CHM3/H TTI: V15KM45CHM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2X7.5A 45V SKY FPAK 5X6 AECQ | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Single | Si | 15 A | 45 V | 600 mV | 140 A | 350 uA | - 40 C | + 175 C | V15KM | AEC-Q101 | Reel | ||
Mfr: V15KM45C-M3/I TTI: V15KM45C-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2X7.5A 45V SKY FPAK 5X6 | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Single | Si | 15 A | 45 V | 600 mV | 140 A | 350 uA | - 40 C | + 175 C | V15KM | Reel | |||
Mfr: V15KM150C-M3/I TTI: V15KM150C-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2X7.5A 150V SKY FPAK 5X6 | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual Anode Common Cathode | Si | 15 A | 150 V | 1.08 V | 140 A | 300 uA | - 40 C | + 175 C | V15KM | Reel | |||
Mfr: V15KM45CHM3/I TTI: V15KM45CHM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2X7.5A 45V SKY FPAK 5X6 AECQ | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Single | Si | 15 A | 45 V | 600 mV | 140 A | 350 uA | - 40 C | + 175 C | V15KM | AEC-Q101 | Reel | ||
Mfr: V15KM100C-M3/I TTI: V15KM100C-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2X7.5A 100V SKY FPAK 5X6 | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual | Si | 15 A | 100 V | 660 mV | 140 A | 10 uA | - 40 C | + 175 C | V15KM | Reel | |||
Mfr: V15KM100CHM3/I TTI: V15KM100CHM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2X7.5A 100V SKY FPAK 5X6 AECQ | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual | Si | 15 A | 100 V | 660 mV | 140 A | 10 uA | - 40 C | + 175 C | V15KM | AEC-Q101 | Reel | ||
Mfr: V15KM45C-M3/H TTI: V15KM45C-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2X7.5A 45V SKY FPAK 5X6 | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Single | Si | 15 A | 45 V | 600 mV | 140 A | 350 uA | - 40 C | + 175 C | V15KM | Reel | |||
Mfr: V15KM120C-M3/H TTI: V15KM120C-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2X7.5A 120V SKY FPAK 5X6 | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual | Si | 15 A | 120 V | 750 mV | 140 A | 600 uA | - 40 C | + 175 C | V15KM | Reel | |||
Mfr: V15KM120C-M3/I TTI: V15KM120C-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2X7.5A 120V SKY FPAK 5X6 | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual | Si | 15 A | 120 V | 750 mV | 140 A | 600 uA | - 40 C | + 175 C | V15KM | Reel | |||
Mfr: V15KM120CHM3/H TTI: V15KM120CHM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2X7.5A 120V SKY FPAK 5X6 AECQ | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual | Si | 15 A | 120 V | 750 mV | 140 A | 600 uA | - 40 C | + 175 C | V15KM | AEC-Q101 | Reel | ||
Mfr: V15KM150C-M3/H TTI: V15KM150C-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2X7.5A 150V SKY FPAK 5X6 | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Single | Si | 15 A | 150 V | 1.08 V | 140 A | 300 uA | - 40 C | + 175 C | V15KM | Reel | |||
Mfr: V15KM60C-M3/H TTI: V15KM60C-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2X7.5A 60V SKY FPAK 5X6 | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Single | Si | 15 A | 60 V | 630 mV | 140 A | 900 uA | - 40 C | + 175 C | V15KM | Reel | |||
Mfr: V15KM150CHM3/I TTI: V15KM150CHM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2X7.5A 150V SKY FPAK 5X6 AECQ | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Single | Si | 15 A | 150 V | 1.08 V | 140 A | 300 uA | - 40 C | + 175 C | V15KM | AEC-Q101 | Reel | ||
Mfr: V15KM60CHM3/I TTI: V15KM60CHM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2X7.5A 60V SKY FPAK 5X6 AECQ | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Single | Si | 15 A | 60 V | 630 mV | 140 A | 900 uA | - 40 C | + 175 C | V15KM | AEC-Q101 | Reel | ||
Mfr: V15KM60CHM3/H TTI: V15KM60CHM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2X7.5A 60V SKY FPAK 5X6 AECQ | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Single | Si | 15 A | 60 V | 630 mV | 140 A | 900 uA | - 40 C | + 175 C | V15KM | AEC-Q101 | Reel | ||
Mfr: V15KM60C-M3/I TTI: V15KM60C-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2X7.5A 60V SKY FPAK 5X6 | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Single | Si | 15 A | 60 V | 630 mV | 140 A | 900 uA | - 40 C | + 175 C | V15KM | Reel | |||
Mfr: V15KM120CHM3/I TTI: V15KM120CHM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2X7.5A 120V SKY FPAK 5X6 AECQ | 0In Stock | Schottky Rectifiers | SMD/SMT | FlatPAK-5x6-8 | Dual | Si | 15 A | 120 V | 750 mV | 140 A | 600 uA | - 40 C | + 175 C | V15KM | AEC-Q101 | Reel |