V15P - Schottky Diodes & Rectifiers
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V15P22-M3/I TTI: V15P22-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 15A 200V SKY TO277A | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single | Si | 15 A | 200 V | 910 mV | 220 A | 350 uA | - 40 C | + 175 C | V15P | Reel | |||
Mfr: V15P22-M3/H TTI: V15P22-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 15A 200V SKY TO277A | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 15 A | 200 V | 910 mV | 220 A | 350 uA | - 40 C | + 175 C | V15P | Reel | |||
0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 15 A | 200 V | 900 mV | 220 A | 350 uA | - 40 C | + 175 C | V15P | Reel | ||||
0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single | Si | 15 A | 200 V | 900 mV | 220 A | 350 uA | - 40 C | + 175 C | V15P | Reel | ||||
Mfr: V15P22HM3/H TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers 15A 200V SKY TO277A | Not Available Online | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Dual Anode Common Cathode | Si | 15 A | 200 V | 910 mV | 220 A | 350 uA | - 40 C | + 175 C | V15P | Reel | |||
Mfr: V15P22HM3/I TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers 15A, 200V, SMPC TRENCH SKY RECT. | Not Available Online | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single | Si | 15 A | 200 V | 910 mV | 220 A | 350 uA | - 40 C | + 175 C | V15P |