V15P45 - Schottky Diodes & Rectifiers
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V15P45-M3/87A TTI: V15P45-M3/87A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 15A, 45V, TRENCH SKY RECT. | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | Si | V15P45 | Reel | ||||||||||||
Mfr: V15P45-M3/86A TTI: V15P45-M3/86A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 15 Amp 45 Volt | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 15 A | 45 V | 310 mV | 210 A | 1.5 mA | - 40 C | + 150 C | V15P45 | Reel | |||
Mfr: V15P45HM3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers TMBS 45V Vrrm eSMP AEC-Q101 Qualified | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single | Si | 15 A | 45 V | 420 mV | 210 A | 1.5 mA | - 40 C | + 150 C | V15P45 | AEC-Q101 | Reel | ||
Mfr: V15P45HM3-A/H TTI: V15P45HM3-A/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 15A 45V SKY TO277A | 0In Stock | SMPC (TO-277A-3) | Si | V15P45 | Reel | |||||||||||||
Mfr: V15P45HM3-A/I TTI: V15P45HM3-A/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 15A 45V SKY TO277A | 0In Stock | SMPC (TO-277A-3) | Si | V15P45 | Reel | |||||||||||||
Mfr: V15P45HM3/86A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT V15P | Not Available Online | SMD/SMT | SMPC (TO-277A-3) | Si | V15P45 | AEC-Q100 | ||||||||||||
Mfr: V15P45HM3/87A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT V15P | Not Available Online | SMD/SMT | SMPC (TO-277A-3) | Si | V15P45 | AEC-Q100 |