V1FM - Schottky Diodes & Rectifiers
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V1FM10-M3/H TTI: V1FM10-M3/H Vishay Semiconductors Availability: 30.000In StockSchottky Diodes & Rectifiers 100V 1A SMF(DO-219AB) | 30.000In Stock | Schottky Rectifiers | SMD/SMT | DO-219AB-2 | Single | Si | 1 A | 100 V | 690 mV | 30 A | 50 uA | - 40 C | + 175 C | V1FM | Reel | |||
Mfr: V1FM15-M3/I TTI: V1FM15-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 150V 1A SMF(DO-219AB) | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-219AB-2 | Single | Si | 1 A | 150 V | 1.1 V | 30 A | 50 uA | - 40 C | + 175 C | V1FM | Reel | |||
Mfr: V1FM12-M3/I TTI: V1FM12-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 120V 1A SMF(DO-219AB) | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-219AB-2 | Single | Si | 1 A | 120 V | 770 mV | 30 A | 65 uA | - 40 C | + 175 C | V1FM | Reel | |||
Mfr: V1FM12HM3/I TTI: V1FM12HM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 120V 1A SMF(DO-219AB) | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-219AB-2 | Single | Si | 1 A | 120 V | 770 mV | 30 A | 65 uA | - 40 C | + 175 C | V1FM | Reel | |||
Mfr: V1FM12HM3/H TTI: V1FM12HM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 120V 1A SMF(DO-219AB) | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-219AB-2 | Single | Si | 1 A | 120 V | 770 mV | 30 A | 65 uA | - 40 C | + 175 C | V1FM | Reel | |||
Mfr: V1FM15-M3/H TTI: V1FM15-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 150V 1A SMF(DO-219AB) | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-219AB-2 | Single | Si | 1 A | 150 V | 1.1 V | 30 A | 50 uA | - 40 C | + 175 C | V1FM | Reel | |||
Mfr: V1FM10HM3/I TTI: V1FM10HM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 100V 1A SMF(DO-219AB) | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-219AB-2 | Single | Si | 1 A | 100 V | 690 mV | 30 A | 50 uA | - 40 C | + 175 C | V1FM | Reel | |||
Mfr: V1FM10HM3/H TTI: V1FM10HM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 100V 1A SMF(DO-219AB) | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-219AB-2 | Single | Si | 1 A | 100 V | 690 mV | 30 A | 50 uA | - 40 C | + 175 C | V1FM | Reel | |||
Mfr: V1FM15HM3/H TTI: V1FM15HM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 150V 1A SMF(DO-219AB) | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-219AB-2 | Single | Si | 1 A | 150 V | 1.1 V | 30 A | 50 uA | - 40 C | + 175 C | V1FM | Reel | |||
Mfr: V1FM10-M3/I TTI: V1FM10-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 100V 1A SMF(DO-219AB) | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-219AB-2 | Single | Si | 1 A | 100 V | 690 mV | 30 A | 50 uA | - 40 C | + 175 C | V1FM | Reel | |||
Mfr: V1FM12-M3/H TTI: V1FM12-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 120V 1A SMF(DO-219AB) | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-219AB-2 | Single | Si | 1 A | 120 V | 770 mV | 30 A | 65 uA | - 40 C | + 175 C | V1FM | Reel | |||
Mfr: V1FM15HM3/I TTI: V1FM15HM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 150V 1A SMF(DO-219AB) | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-219AB-2 | Single | Si | 1 A | 150 V | 1.1 V | 30 A | 50 uA | - 40 C | + 175 C | V1FM | Reel |