V1P22 - Schottky Diodes & Rectifiers
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V1P22-M3/H TTI: V1P22-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 200V 1A TMBS MicroSMP (DO-219AD) | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-219AD-2 | Single | Si | 1 A | 200 V | 880 mV | 25 A | 1 uA | - 40 C | + 175 C | V1P22 | Reel | |||
0In Stock | Schottky Rectifiers | SMD/SMT | DO-219AD-2 | Single | Si | 1 A | 200 V | 880 mV | 25 A | 1 uA | - 40 C | + 175 C | V1P22 | Reel | ||||
Mfr: V1P22HM3/H TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers 200V 1A TMBS MicroSMP (DO-219AD) | Not Available Online | Schottky Rectifiers | SMD/SMT | DO-219AD-2 | Single | Si | 1 A | 200 V | 880 mV | 25 A | 1 uA | - 40 C | + 175 C | V1P22 | Reel |