V20DM - Schottky Diodes & Rectifiers
18 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V20DM150CHM3/I TTI: V20DM150CHM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 150V 20A SMPD(TO-263AC) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 20 A | 150 V | 1.15 V | 120 A | 150 uA | - 40 C | + 175 C | V20DM | Reel | |||
Mfr: V20DM120-M3/I TTI: V20DM120-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 20A, 120V, SMPD, TRENCH SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 20 A | 120 V | 1.02 V | 150 A | 10 uA | - 40 C | + 175 C | V20DM | Reel | |||
Mfr: V20DM100CHM3/I TTI: V20DM100CHM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 100V 20A SMPD(TO-263AC) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 20 A | 100 V | 740 mV | 150 A | 200 uA | - 40 C | + 175 C | V20DM | Reel | |||
Mfr: V20DM100C-M3/I TTI: V20DM100C-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 100V 20A SMPD(TO-263AC) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 20 A | 100 V | 640 mV | 150 A | 200 uA | - 40 C | + 175 C | V20DM | Reel | |||
Mfr: V20DM103CHM3/I TTI: V20DM103CHM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 20A 100V SKY TRENCH TO263AC | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | 20 A | 100 V | 130 A | 5 A | + 75 C | V20DM | Reel | ||||||
Mfr: V20DM45C-M3/I TTI: V20DM45C-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 45V 20A SMPD(TO-263AC) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 20 A | 45 V | 540 mV | 150 A | 200 uA | - 40 C | + 175 C | V20DM | Reel | |||
Mfr: V20DM45CHM3/I TTI: V20DM45CHM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 45V 20A SMPD(TO-263AC) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 20 A | 45 V | 540 mV | 150 A | 200 uA | - 40 C | + 175 C | V20DM | Reel | |||
Mfr: V20DM63C-M3/I TTI: V20DM63C-M3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers 2X10A 60V SKY TO263AC | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | 20 A | 60 V | 660 mV | 120 A | 20 uA | - 40 C | + 175 C | V20DM | Reel | ||||
Mfr: V20DM63CHM3/I TTI: V20DM63CHM3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers 2X10A 60V SKY TO263AC | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | 20 A | 60 V | 660 mV | 120 A | 20 uA | - 40 C | + 175 C | V20DM | Reel | ||||
Mfr: V20DM120C-M3/I TTI: V20DM120C-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 20A 120V TrenchMOS | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 20 A | 120 V | 850 mV | 120 A | 600 uA | - 40 C | + 150 C | V20DM | Reel | |||
Mfr: V20DM153CHM3/I TTI: V20DM153CHM3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers 2X10A 150V SKY TO263AC | 0In Stock | Schottky Rectifiers | Dual Anode Common Cathode | V20DM | Reel | |||||||||||||
Mfr: V20DM103C-M3/I TTI: V20DM103C-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 20A 100V SKY TRENCH TO263AC | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | 20 A | 100 V | 500 mV | 130 A | 5 A | + 75 C | V20DM | Reel | |||||
Mfr: V20DM120CHM3/I TTI: V20DM120CHM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 20A, 120V, SMPD, TRENCH SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 20 A | 120 V | 1.02 V | 150 A | 10 uA | - 40 C | + 175 C | V20DM | AEC-Q101 | Reel | ||
Mfr: V20DM120HM3/I TTI: V20DM120HM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 20A, 120V, SMPD, TRENCH SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 20 A | 120 V | 1.02 V | 150 A | 10 uA | - 40 C | + 175 C | V20DM | AEC-Q101 | Reel | ||
Mfr: V20DM60CHM3/I TTI: V20DM60CHM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 60V 20A SMPD(TO-263AC) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 20 A | 60 V | 600 mV | 150 A | 600 uA | - 40 C | + 175 C | V20DM | Reel | |||
Mfr: V20DM153C-M3/I TTI: V20DM153C-M3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers 2X10A 150V SKY TO263AC | 0In Stock | Schottky Rectifiers | Dual Anode Common Cathode | V20DM | Reel | |||||||||||||
Mfr: V20DM150C-M3/I TTI: V20DM150C-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 150V 20A SMPD(TO-263AC) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 20 A | 150 V | 1.15 V | 120 A | 150 uA | - 40 C | + 175 C | V20DM | Reel | |||
Mfr: V20DM60C-M3/I TTI: V20DM60C-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 60V 20A SMPD(TO-263AC) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 20 A | 60 V | 600 mV | 150 A | 600 uA | - 40 C | + 175 C | V20DM | Reel |