• Schottky Diodes & Rectifiers

V20PWM60 - Schottky Diodes & Rectifiers

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Configuration
Technology
If - Forward Current
Vrrm - Repetitive Reverse Voltage
Vf - Forward Voltage
Ifsm - Forward Surge Current
Ir - Reverse Current
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: V20PWM60HM3/I
TTI: V20PWM60HM3/I
Vishay Semiconductors
Availability:

0In Stock

Schottky Diodes & Rectifiers 20A If(AV) TO-252AE AEC-Q101 Qualified

0In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
TO-252AE-3
Dual Anode Common Cathode
Si
20 A
60 V
620 mV
200 A
1.2 mA
- 40 C
+ 175 C
V20PWM60
AEC-Q101
Reel
V20PW60HM3/I
Datasheet
Mfr: V20PWM60-M3/I
TTI: V20PWM60-M3/I
Vishay Semiconductors
Availability:

0In Stock

Schottky Diodes & Rectifiers Single Die TO-252AE 20A If(AV)

0In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
TO-252AE-3
Dual Anode Common Cathode
Si
20 A
60 V
620 mV
200 A
1.2 mA
- 40 C
+ 175 C
V20PWM60
Reel
V20PW60-M3/I