V2FM15 - Schottky Diodes & Rectifiers
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V2FM15-M3/H TTI: V2FM15-M3/H Vishay Semiconductors Availability: 9.000In StockSchottky Diodes & Rectifiers 150V 2A SMF(DO-219AB) | 9.000In Stock | Schottky Rectifiers | SMD/SMT | DO-219AB-2 | Single | Si | 2 A | 150 V | 1.28 V | 40 A | 50 uA | - 40 C | + 175 C | V2FM15 | Reel | |||
Mfr: V2FM15HM3/H TTI: V2FM15HM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 150V 2A SMF(DO-219AB) | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-219AB-2 | Single | Si | 2 A | 150 V | 1.28 V | 40 A | 50 uA | - 40 C | + 175 C | V2FM15 | Reel | |||
Mfr: V2FM15-M3/I TTI: V2FM15-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2A 150V SKY DO-219AB | 0In Stock | SMD/SMT | SMF (DO-219AB) | Single | Si | V2FM15 | Reel | |||||||||||
Mfr: V2FM15HM3/I TTI: V2FM15HM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2A 150V SKY DO-219AB | 0In Stock | SMD/SMT | SMF (DO-219AB) | Single | Si | V2FM15 | Reel |