V2P6X - Schottky Diodes & Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V2P6XHM3/H TTI: V2P6XHM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2A 60V SMP TMBS SMP (DO-220AA) | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 2 A | 60 V | 640 mV | 50 A | 100 uA | - 40 C | + 175 C | V2P6X | Reel | |||
Mfr: V2P6X-M3/H TTI: V2P6X-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2A 60V SMP TMBS SMP (DO-220AA) | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-220AA-2 | Single | Si | 2 A | 60 V | 640 mV | 50 A | 100 uA | - 40 C | + 175 C | V2P6X | Reel |