V2PL45 - Schottky Diodes & Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V2PL45HM3/H TTI: V2PL45HM3/H Vishay Semiconductors Schottky Diodes & Rectifiers 45V 2A TMBS AEC-Q101 Qualified | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-219AD-2 | Single | Si | 2 A | 45 V | 480 mV | 30 A | 350 uA | - 40 C | + 150 C | V2PL45 | AEC-Q101 | Reel | ||
Mfr: V2PL45-M3/H TTI: V2PL45-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 45V 2A TMBS MicroSMP | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-219AD-2 | Single | Si | 2 A | 45 V | 480 mV | 30 A | 350 uA | - 40 C | + 150 C | V2PL45 | Reel |