V2PM10 - Schottky Diodes & Rectifiers
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V2PM10HM3/H TTI: V2PM10HM3/H Vishay Semiconductors Availability: 0In Stock31.500 On Order Expected 25-Feb-27 Schottky Diodes & Rectifiers 100V 2A TMBS AEC-Q101 Qualified | 0In Stock31.500 On Order Expected 25-Feb-27 | Schottky Rectifiers | SMD/SMT | DO-219AD-2 | Single | Si | 2 A | 100 V | 750 mV | 30 A | 50 uA | - 40 C | + 175 C | V2PM10 | AEC-Q101 | Reel | ||
Mfr: V2PM10-M3/H TTI: V2PM10-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 100V 2A TMBS MicroSMP | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-219AD-2 | Single | Si | 2 A | 100 V | 750 mV | 30 A | 50 uA | - 40 C | + 175 C | V2PM10 | Reel | |||
Mfr: V1PM12HM3/H TTI: V1PM12HM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 120V 1A TMBS AEC-Q101 Qualified | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-219AD-2 | Single | Si | 1 A | 120 V | 790 mV | 25 A | 50 uA | - 40 C | + 175 C | V2PM10 | AEC-Q101 | Reel | ||
Mfr: V1PM12-M3/H TTI: V1PM12-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 120V 1A TMBS MicroSMP | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-219AD-2 | Single | Si | 1 A | 120 V | 790 mV | 25 A | 50 uA | - 40 C | + 175 C | V2PM10 | Reel |