• Schottky Diodes & Rectifiers

V2PM15 - Schottky Diodes & Rectifiers

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Configuration
Technology
If - Forward Current
Vrrm - Repetitive Reverse Voltage
Vf - Forward Voltage
Ifsm - Forward Surge Current
Ir - Reverse Current
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: V2PM15HM3/H
TTI: V2PM15HM3/H
Vishay Semiconductors
Availability:

0In Stock

Schottky Diodes & Rectifiers 150V 2A TMBS AEC-Q101 Qualified

0In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
DO-219AD-2
Single
Si
2 A
150 V
1.33 V
30 A
50 uA
- 40 C
+ 175 C
V2PM15
AEC-Q101
Reel
Datasheet
Mfr: V2PM15-M3/H
TTI: V2PM15-M3/H
Vishay Semiconductors
Availability:

0In Stock

Schottky Diodes & Rectifiers 150V 2A TMBS MicroSMP

0In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
DO-219AD-2
Single
Si
2 A
150 V
1.33 V
30 A
50 uA
- 40 C
+ 175 C
V2PM15