V30DL - Schottky Diodes & Rectifiers
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V30DL50C-M3/I TTI: V30DL50C-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30A 50V TrenchMOS | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 30 A | 50 V | 490 mV | 300 A | 1.8 mA | - 40 C | + 150 C | V30DL | Reel | |||
Mfr: V30DL45BP-M3/I TTI: V30DL45BP-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30A 45V .28V@5A TrenchMOS | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 30 A | 45 V | 570 mV | 200 A | 3 mA | - 40 C | + 150 C | V30DL | Reel | |||
Mfr: V30DL45-M3/I TTI: V30DL45-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30A, 45V,TRENCH SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 30 A | 45 V | 570 mV | 200 A | 3 mA | - 40 C | + 150 C | V30DL | Reel | |||
Mfr: V30DL45HM3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers TMBS 45V Vrrm eSMP AEC-Q101 Qualified | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 30 A | 45 V | 570 mV | 200 A | 3 mA | - 40 C | + 150 C | V30DL | AEC-Q101 | Reel | ||
Mfr: V30DL63C-M3/I TTI: V30DL63C-M3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers 2X15A 60V SKY TO263AC | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | 15 A | 60 V | 650 mV | 170 A | 200 uA | - 40 C | + 150 C | V30DL | Reel | ||||
Mfr: V30DL63CHM3/I TTI: V30DL63CHM3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers 2X15A 60V SKY TO263AC | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | 15 A | 60 V | 650 mV | 170 A | 200 uA | - 40 C | + 150 C | V30DL | Reel | ||||
Mfr: V30DL63CL-M3/I TTI: V30DL63CL-M3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers 2X15A 60V SKY TO263AC | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | 15 A | 60 V | 580 mV | 200 A | 500 uA | - 40 C | + 150 C | V30DL | Reel | ||||
Mfr: V30DL63CLHM3/I TTI: V30DL63CLHM3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers 2X15A 60V SKY TO263AC | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | 15 A | 60 V | 580 mV | 200 A | 500 uA | - 40 C | + 150 C | V30DL | Reel | ||||
Mfr: V30DL50CHM3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers TMBS 50V Vrrm eSMP AEC-Q101 Qualified | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 30 A | 50 V | 490 mV | 300 A | 1.8 mA | - 40 C | + 150 C | V30DL | AEC-Q101 | Reel | ||
Mfr: V30DL45HM3-A/I TTI: V30DL45HM3-A/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30A 45V SKY TO263AC | 0In Stock | Dual Anode Common Cathode | Si | V30DL | Reel | |||||||||||||
Mfr: V30DL50CHM3-A/I TTI: V30DL50CHM3-A/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30A 50V SKY TO263AC | 0In Stock | Dual Anode Common Cathode | Si | V30DL | Reel | |||||||||||||
Mfr: V30DL45HM3/I TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT V30D | Not Available Online | SMD/SMT | TO-263AC-3 | Si | V30DL | AEC-Q101 | ||||||||||||
Mfr: V30DL50CHM3/I TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT V30D | Not Available Online | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | V30DL | AEC-Q101 |