V30DM - Schottky Diodes & Rectifiers
18 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V30DM60CLHM3/I TTI: V30DM60CLHM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 60V 30A SMPD(TO-263AC) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 30 A | 60 V | 580 mV | 200 A | 1.2 mA | - 40 C | + 175 C | V30DM | Reel | |||
Mfr: V30DM120C-M3/I TTI: V30DM120C-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30A 120V TrenchMOS | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 30 A | 120 V | 880 mV | 150 A | 800 uA | - 40 C | + 150 C | V30DM | Reel | |||
Mfr: V30DM100C-M3/I TTI: V30DM100C-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 100V 30A SMPD(TO-263AC) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 30 A | 100 V | 760 mV | 160 A | 10 uA | - 40 C | + 175 C | V30DM | Reel | |||
Mfr: V30DM60CL-M3/I TTI: V30DM60CL-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 60V 30A SMPD(TO-263AC) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 30 A | 60 V | 580 mV | 200 A | 1.2 mA | - 40 C | + 175 C | V30DM | Reel | |||
Mfr: V30DM45C-M3/I TTI: V30DM45C-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 45V 30A SMPD(TO-263AC) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 30 A | 45 V | 520 mV | 200 A | 700 uA | - 40 C | + 175 C | V30DM | Reel | |||
Mfr: V30DM100CHM3/I TTI: V30DM100CHM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 100V 30A SMPD(TO-263AC) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 30 A | 100 V | 760 mV | 160 A | 10 uA | - 40 C | + 175 C | V30DM | Reel | |||
Mfr: V30DM63CL-M3/I TTI: V30DM63CL-M3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers 2X15A 60V SKY TO263AC | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 30 A | 60 V | 600 mV | 200 A | 35 mA | - 40 C | + 175 C | V30DM | Reel | |||
Mfr: V30DM120HM3/I TTI: V30DM120HM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30A, 120V, SMPD, TRENCH SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 30 A | 120 V | 980 mV | 250 A | 10 uA | - 40 C | + 175 C | V30DM | AEC-Q101 | Reel | ||
Mfr: V30DM150C-M3/I TTI: V30DM150C-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 150V 30A SMPD(TO-263AC) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 30 A | 150 V | 1.15 V | 140 A | 200 uA | - 40 C | + 175 C | V30DM | Reel | |||
Mfr: V30DM120-M3/I TTI: V30DM120-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30A, 120V, SMPD, TRENCH SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 30 A | 120 V | 980 mV | 250 A | 10 uA | - 40 C | + 175 C | V30DM | Reel | |||
Mfr: V30DM45CHM3/I TTI: V30DM45CHM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 45V 30A SMPD(TO-263AC) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 30 A | 45 V | 520 mV | 200 A | 700 uA | - 40 C | + 175 C | V30DM | Reel | |||
Mfr: V30DM63CLHM3/I TTI: V30DM63CLHM3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers 2X15A 60V SKY TO263AC | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 30 A | 60 V | 600 mV | 200 A | 35 mA | - 40 C | + 175 C | V30DM | Reel | |||
Mfr: V30DM153CHM3/I TTI: V30DM153CHM3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers 2X15A 150V SKY TO263AC | 0In Stock | Dual Anode Common Cathode | V30DM | Reel | ||||||||||||||
Mfr: V30DM120CHM3/I TTI: V30DM120CHM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30A, 120V, SMPD, TRENCH SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 30 A | 120 V | 880 mV | 150 A | 5 mA | - 40 C | + 175 C | V30DM | AEC-Q101 | Reel | ||
Mfr: V30DM150CHM3/I TTI: V30DM150CHM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 150V 30A SMPD(TO-263AC) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 30 A | 150 V | 1.15 V | 140 A | 200 uA | - 40 C | + 175 C | V30DM | Reel | |||
Mfr: V30DM103CHM3/I TTI: V30DM103CHM3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers 30A 100V SKY TRENCH TO263AC | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | 30 A | 100 V | 450 mV | 160 A | 20 mA | - 40 C | + 175 C | V30DM | Reel | ||||
Mfr: V30DM153C-M3/I TTI: V30DM153C-M3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers 2X15A 150V SKY TO263AC | 0In Stock | Dual Anode Common Cathode | V30DM | Reel | ||||||||||||||
Mfr: V30DM103C-M3/I TTI: V30DM103C-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30A 100V SKY TRENCH TO263AC | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | 30 A | 100 V | 450 mV | 160 A | 20 mA | - 40 C | + 175 C | V30DM | Reel |