V35PW10 - Schottky Diodes & Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V35PW10HM3/I TTI: V35PW10HM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 35A If(AV) TO-252AE AEC-Q101 Qualified | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-252AE-3 | Dual Anode Common Cathode | Si | 35 A | 100 V | 800 mV | 260 A | 1 mA | - 40 C | + 150 C | V35PW10 | AEC-Q101 | Reel | V35PWM10HM3/I | ||
Mfr: V35PW10-M3/I TTI: V35PW10-M3/I Vishay Semiconductors Schottky Diodes & Rectifiers Single Die TO-252AE 35A If(AV) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-252AE-3 | Dual Anode Common Cathode | Si | 35 A | 100 V | 800 mV | 260 A | 1 mA | - 40 C | + 150 C | V35PW10 | Reel | V35PWM10-M3/I |