V3FM - Schottky Diodes & Rectifiers
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V3FM12HM3/H TTI: V3FM12HM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 120V 3A SMF(DO-219AB) | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-219AB-2 | Single | Si | 3 A | 120 V | 840 mV | 60 A | 100 uA | - 40 C | + 175 C | V3FM | AEC-Q101 | Reel | ||
Mfr: V3FM10-M3/H TTI: V3FM10-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 100V 3A SMF(DO-219AB) | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-219AB-2 | Single | Si | 3 A | 100 V | 740 mV | 55 A | 85 uA | - 40 C | + 175 C | V3FM | Reel | |||
Mfr: V3FM15HM3/H TTI: V3FM15HM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 150V 3A SMF(DO-219AB) | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-219AB-2 | Single | Si | 3 A | 150 V | 1.12 V | 40 A | 85 uA | - 40 C | + 175 C | V3FM | AEC-Q101 | Reel | ||
Mfr: V3FM12-M3/H TTI: V3FM12-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 120V 3A SMF(DO-219AB) | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-219AB-2 | Single | Si | 3 A | 120 V | 840 mV | 60 A | 100 uA | - 40 C | + 175 C | V3FM | Reel | |||
Mfr: V3FM10HM3/H TTI: V3FM10HM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 100V 3A SMF(DO-219AB) | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-219AB-2 | Single | Si | 3 A | 100 V | 740 mV | 55 A | 85 uA | - 40 C | + 175 C | V3FM | AEC-Q101 | Reel | ||
Mfr: V3FM15-M3/H TTI: V3FM15-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 150V 3A SMF(DO-219AB) | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-219AB-2 | Single | Si | 3 A | 150 V | 1.12 V | 40 A | 85 uA | - 40 C | + 175 C | V3FM | Reel |