V3PAN50 - Schottky Diodes & Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V3PAN50-M3/I TTI: V3PAN50-M3/I Vishay Semiconductors Availability: 0In Stock14.000 On Order Expected 21-Jan-27 Schottky Diodes & Rectifiers 3A 50V TrenchMOS | 0In Stock14.000 On Order Expected 21-Jan-27 | Schottky Rectifiers | SMD/SMT | DO-221BC-2 | Single | Si | 3 A | 50 V | 540 mV | 80 A | 600 uA | - 40 C | + 150 C | V3PAN50 | Reel |