V40DM - Schottky Diodes & Rectifiers
16 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V40DM153C-M3/I TTI: V40DM153C-M3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers 2X20A 150V SKY TO263AC | 0In Stock | Dual Anode Common Cathode | V40DM | Reel | ||||||||||||||
Mfr: V40DM103C-M3/I TTI: V40DM103C-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 40A 100V TRENCH SKY TO263AC | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | 5 A | 100 V | 400 mV | 370 A | 25 mA | + 175 C | V40DM | Reel | |||||
Mfr: V40DM150C-M3/I TTI: V40DM150C-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 150V 40A SMPD(TO-263AC) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 40 A | 150 V | 1.24 V | 160 A | 250 uA | - 40 C | + 175 C | V40DM | Reel | |||
Mfr: V40DM100C-M3/I TTI: V40DM100C-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 100V 40A SMPD(TO-263AC) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 40 A | 100 V | 730 mV | 240 A | 700 uA | - 40 C | + 175 C | V40DM | Reel | |||
Mfr: V40DM120CHM3/I TTI: V40DM120CHM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 40A, 120V, SMPD, TRENCH SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 40 A | 120 V | 790 mV | 250 A | 9 uA | - 40 C | + 175 C | V40DM | AEC-Q101 | Reel | ||
Mfr: V40DM100CHM3/I TTI: V40DM100CHM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 100V 40A SMPD(TO-263AC) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 40 A | 100 V | 730 mV | 240 A | 700 uA | - 40 C | + 175 C | V40DM | Reel | |||
Mfr: V40DM103CHM3/I TTI: V40DM103CHM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 40A 100V TRENCH SKY TO263AC | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | 5 A | 100 V | 400 mV | 370 A | 25 mA | + 175 C | V40DM | Reel | |||||
Mfr: V40DM153CHM3/I TTI: V40DM153CHM3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers 2X20A 150V SKY TO263AC | 0In Stock | Dual Anode Common Cathode | V40DM | Reel | ||||||||||||||
Mfr: V40DM150CHM3/I TTI: V40DM150CHM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 150V 40A SMPD(TO-263AC) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 40 A | 150 V | 1.24 V | 160 A | 250 uA | - 40 C | + 175 C | V40DM | Reel | |||
Mfr: V40DM60CHM3/I TTI: V40DM60CHM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 60V 40A SMPD(TO-263AC) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 40 A | 60 V | 600 mV | 240 A | 1.5 mA | - 40 C | + 175 C | V40DM | Reel | |||
Mfr: V40DM45CHM3/I TTI: V40DM45CHM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 45V 40A SMPD(TO-263AC) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 40 A | 45 V | 560 mV | 240 A | 1.1 mA | - 40 C | + 175 C | V40DM | Reel | |||
Mfr: V40DM45C-M3/I TTI: V40DM45C-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 45V 40A SMPD(TO-263AC) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 40 A | 45 V | 560 mV | 240 A | 1.1 mA | - 40 C | + 175 C | V40DM | Reel | |||
Mfr: V40DM63C-M3/I TTI: V40DM63C-M3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers 2X20A 60V SKY TO263AC | 0In Stock | Dual Anode Common Cathode | V40DM | Reel | ||||||||||||||
Mfr: V40DM60C-M3/I TTI: V40DM60C-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 60V 40A SMPD(TO-263AC) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 40 A | 60 V | 600 mV | 240 A | 1.5 mA | - 40 C | + 175 C | V40DM | Reel | |||
Mfr: V40DM63CHM3/I TTI: V40DM63CHM3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers 2X20A 60V SKY TO263AC | 0In Stock | Dual Anode Common Cathode | V40DM | Reel | ||||||||||||||
Mfr: V40DM120C-M3/I TTI: V40DM120C-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 40A 120V TrenchMOS | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 40 A | 120 V | 790 mV | 250 A | 500 uA | - 40 C | + 150 C | V40DM | Reel |