V5N3L63 - Schottky Diodes & Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V5N3L63-M3/I TTI: V5N3L63-M3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers 5A, 60V DFN33A TMBS RECT | 0In Stock | Schottky Rectifiers | SMD/SMT | DFN-33A-5 | Single | Si | 5 A | 60 V | 490 mV | 100 A | 100 uA | - 40 C | + 150 C | V5N3L63 | Reel | |||
Mfr: V5N3L63HM3/I TTI: V5N3L63HM3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers 5A, 60V DFN33A TMBS RECT | 0In Stock | Schottky Rectifiers | SMD/SMT | DFN-33A-5 | Single | Si | 5 A | 60 V | 490 mV | 100 A | 100 uA | - 40 C | + 150 C | V5N3L63 | Reel |