V5PA22 - Schottky Diodes & Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V5PA22-M3/I TTI: V5PA22-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 200V 5A TMBS SMPA (DO-221BC) | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221BC-2 | Single | Si | 5 A | 200 V | 900 mV | 90 A | 1 uA | - 40 C | + 175 C | V5PA22 | Reel | |||
Mfr: V5PA22HM3/I TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers 200V 5A TMBS SMPA (DO-221BC) | Not Available Online | Schottky Rectifiers | SMD/SMT | DO-221BC-2 | Single | Si | 5 A | 200 V | 900 mV | 90 A | 1 uA | - 40 C | + 175 C | V5PA22 | Reel |