V60D - Schottky Diodes & Rectifiers
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V60D60C-M3/I TTI: V60D60C-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 60V 60A SMPD(TO-263AC) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 60 A | 60 V | 560 mV | 320 A | 5 mA | - 40 C | + 150 C | V60D | Reel | |||
Mfr: V60D120CHM3/I TTI: V60D120CHM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 60A, 120V, SMPD, TRENCH SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 60 A | 120 V | 910 mV | 320 A | 14 uA | - 40 C | + 150 C | V60D | AEC-Q101 | Reel | ||
Mfr: V60D60CHM3/I TTI: V60D60CHM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 60V 60A SMPD(TO-263AC) | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 60 A | 60 V | 560 mV | 320 A | 5 mA | - 40 C | + 150 C | V60D | Reel | |||
Mfr: V60D100C-M3/I TTI: V60D100C-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 60A 100V TrenchMOS | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 60 A | 100 V | 750 mV | 320 A | 1 mA | - 40 C | + 150 C | V60D | Reel | |||
Mfr: V60D100CHM3/I TTI: V60D100CHM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 60A, 100V, SMPD, TRENCH SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 60 A | 100 V | 750 mV | 320 A | 12 uA | - 40 C | + 150 C | V60D | AEC-Q101 | Reel | ||
Mfr: V60D120C-M3/I TTI: V60D120C-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 60A 120V TrenchMOS | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 60 A | 120 V | 910 mV | 320 A | 800 uA | - 40 C | + 150 C | V60D | Reel | |||
Mfr: V60D45CHM3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers TMBS 45V Vrrm eSMP AEC-Q101 Qualified | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 60 A | 45 V | 550 mV | 320 A | 2.5 mA | - 40 C | + 150 C | V60D | AEC-Q101 | Reel | ||
Mfr: V60D45C-M3/I TTI: V60D45C-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 60A 45V TrenchMOS | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 60 A | 45 V | 550 mV | 320 A | 2.5 mA | - 40 C | + 150 C | V60D | Reel | |||
Mfr: V60D103C-M3/I TTI: V60D103C-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 60A 100V TRENCH SKY TO263AC | 0In Stock | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 60 A | 100 V | 610 mV | 390 A | 950 mA | + 150 C | V60D | Reel | |||||
Mfr: V60D103CHM3/I TTI: V60D103CHM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 60A 100V TRENCH SKY TO263AC | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | Si | 60 A | 100 V | 610 mV | 390 A | 950 mA | + 150 C | V60D | Reel | ||||
Mfr: V60D45CHM3-A/I TTI: V60D45CHM3-A/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 60A 45V SKY TO263AC | 0In Stock | Dual Anode Common Cathode | Si | V60D | Reel | |||||||||||||
Mfr: V60D45CHM3/I TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT V60D | Not Available Online | SMD/SMT | TO-263AC-3 | Si | V60D | AEC-Q101 |