V8PAM - Schottky Diodes & Rectifiers
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V8PAM12HM3/I TTI: V8PAM12HM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers If 8A Vrrm 120V AEC-Q101 Qualified | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221BC-2 | Single | Si | 8 A | 120 V | 800 mV | 100 A | 500 uA | - 40 C | + 175 C | V8PAM | AEC-Q101 | Reel | V8PAM12-M3/I | ||
Mfr: V8PAM103-M3/I TTI: V8PAM103-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 8A, 100V, SMPA TRENCH SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221BC-2 | Single | Si | 3 A | 100 V | 680 mV | 100 A | 3 mA | - 40 C | + 175 C | V8PAM | Reel | ||||
Mfr: V8PAM10-M3/I TTI: V8PAM10-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers If 8A Vrrm 100V Ifsm 100A | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221BC-2 | Single | Si | 8 A | 100 V | 700 mV | 100 A | 200 uA | - 40 C | + 175 C | V8PAM | Reel | V8PAM10HM3/I | |||
Mfr: V8PAM103HM3/H TTI: V8PAM103HM3/H Vishay Availability: 0In StockSchottky Diodes & Rectifiers 8.0A 100V SKY TRENCH DO221BC | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPA (DO-221BC) | Single | 8 A | 100 V | 750 mV | 100 A | 170 uA | - 40 C | + 175 C | V8PAM | Reel | |||||
Mfr: V8PAM12-M3/I TTI: V8PAM12-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers If 8A Vrrm 120V Ifsm 100A | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221BC-2 | Single | Si | 8 A | 120 V | 800 mV | 100 A | 500 uA | - 40 C | + 175 C | V8PAM | Reel | V8PAM12HM3/I | |||
Mfr: V8PAM10HM3/I TTI: V8PAM10HM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers If 8A Vrrm 100V AEC-Q101 Qualified | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221BC-2 | Single | Si | 8 A | 100 V | 700 mV | 100 A | 200 uA | - 40 C | + 175 C | V8PAM | AEC-Q101 | Reel | V8PAM10-M3/I | ||
Mfr: V8PAM103HM3/I TTI: V8PAM103HM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 8A, 100V, SMPA TRENCH SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221BC-2 | Single | Si | 8 A | 100 V | 750 mV | 100 A | 170 uA | - 40 C | + 175 C | V8PAM | Reel | ||||
Mfr: V8PAM103-M3/H TTI: V8PAM103-M3/H Vishay Availability: 0In StockSchottky Diodes & Rectifiers 8.0A 100V SKY TRENCH DO221BC | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPA (DO-221BC) | Single | 8 A | 100 V | 750 mV | 100 A | 170 uA | - 40 C | + 175 C | V8PAM | Reel |