V8PAM-S - Schottky Diodes & Rectifiers
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V8PAM10SHM3/H TTI: V8PAM10SHM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 8A 100V | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221BC-2 | Single | Si | 8 A | 100 V | 840 mV | 90 A | 180 uA | - 40 C | + 175 C | V8PAM-S | Reel | |||
Mfr: V8PAM10SHM3/I TTI: V8PAM10SHM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 8A 100V | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221BC-2 | Single | Si | 8 A | 100 V | 840 mV | 90 A | 180 uA | - 40 C | + 175 C | V8PAM-S | Reel | |||
Mfr: V8PAM10S-M3/H TTI: V8PAM10S-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 8A 100V | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221BC-2 | Single | Si | 8 A | 100 V | 840 mV | 90 A | 180 uA | - 40 C | + 175 C | V8PAM-S | Reel | |||
Mfr: V8PAM10S-M3/I TTI: V8PAM10S-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 8A 100V | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221BC-2 | Single | Si | 8 A | 100 V | 840 mV | 90 A | 180 uA | - 40 C | + 175 C | V8PAM-S | Reel | |||
Mfr: V8PAM103S-M3/I TTI: V8PAM103S-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 8A, 100V, SMPA TRENCH SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221BC-2 | Single | Si | 8 A | 100 V | 730 mV | 90 A | 2 mA | - 40 C | + 175 C | V8PAM-S | Reel | |||
Mfr: V8PAM103S-M3/H TTI: V8PAM103S-M3/H Vishay Availability: 0In StockSchottky Diodes & Rectifiers 8.0A 100V SKY TRENCH DO221BC | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPA (DO-221BC) | Single | 8 A | 100 V | 800 mV | 90 A | 140 uA | - 40 C | + 175 C | V8PAM-S | Reel | ||||
Mfr: V8PAM103SHM3/H TTI: V8PAM103SHM3/H Vishay Availability: 0In StockSchottky Diodes & Rectifiers 8.0A 100V SKY TRENCH DO221BC | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPA (DO-221BC) | Single | 8 A | 100 V | 800 mV | 90 A | 140 uA | - 40 C | + 175 C | V8PAM-S | Reel | ||||
Mfr: V8PAM103SHM3/I TTI: V8PAM103SHM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 8A, 100V, SMPA TRENCH SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221BC-2 | Single | Si | 8 A | 100 V | 800 mV | 90 A | 140 uA | - 40 C | + 175 C | V8PAM-S | Reel |