VS-20TQ0xxSHM3 - Schottky Diodes & Rectifiers
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-20TQ045STRLHM3 TTI: VS-20TQ045STRLHM3 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 20A 45V SKY TO263 | 0In Stock | Schottky Rectifiers | SMD/SMT | D2PAK (TO-263AB) | Single | 20 A | 45 V | 510 mV | 1.8 kA | 2.7 mA | - 55 C | + 150 C | VS-20TQ0xxSHM3 | Reel | ||||
Mfr: VS-20TQ040SHM3 TTI: VS-20TQ040SHM3 Vishay Availability: 0In StockSchottky Diodes & Rectifiers 20A 40V SKY TO263 | 0In Stock | Schottky Rectifiers | SMD/SMT | D2PAK (TO-263AB) | Single | 20 A | 40 V | 510 mV | 1.8 kA | 2.7 mA | - 55 C | + 150 C | VS-20TQ0xxSHM3 | Tube | ||||
Mfr: VS-20TQ045SHM3 TTI: VS-20TQ045SHM3 Vishay Availability: 0In StockSchottky Diodes & Rectifiers 20A 45V SKY TO263 | 0In Stock | Schottky Rectifiers | SMD/SMT | D2PAK (TO-263AB) | Single | 20 A | 45 V | 510 mV | 1.8 kA | 2.7 mA | - 55 C | + 150 C | VS-20TQ0xxSHM3 | Tube | ||||
Mfr: VS-20TQ035SHM3 TTI: VS-20TQ035SHM3 Vishay Availability: 0In StockSchottky Diodes & Rectifiers 20A 35V SKY TO263 | 0In Stock | Schottky Rectifiers | SMD/SMT | D2PAK (TO-263AB) | Single | 20 A | 35 V | 510 mV | 1.8 kA | 2.7 mA | - 55 C | + 150 C | VS-20TQ0xxSHM3 | Tube | ||||
Mfr: VS-20TQ045STRRHM3 TTI: VS-20TQ045STRRHM3 Vishay Availability: 0In StockSchottky Diodes & Rectifiers 20A 45V SKY TO263 | 0In Stock | Schottky Rectifiers | SMD/SMT | D2PAK (TO-263AB) | Single | 20 A | 45 V | 510 mV | 1.8 kA | 2.7 mA | - 55 C | + 150 C | VS-20TQ0xxSHM3 | Reel | ||||
Mfr: VS-20TQ035STRLHM3 TTI: VS-20TQ035STRLHM3 Vishay Availability: 0In StockSchottky Diodes & Rectifiers 20A 35V SKY TO263 | 0In Stock | Schottky Rectifiers | SMD/SMT | D2PAK (TO-263AB) | Single | 20 A | 35 V | 510 mV | 1.8 kA | 2.7 mA | - 55 C | + 150 C | VS-20TQ0xxSHM3 | Reel | ||||
Mfr: VS-20TQ035STRRHM3 TTI: VS-20TQ035STRRHM3 Vishay Availability: 0In StockSchottky Diodes & Rectifiers 20A 35V SKY TO263 | 0In Stock | Schottky Rectifiers | SMD/SMT | D2PAK (TO-263AB) | Single | 20 A | 35 V | 510 mV | 1.8 kA | 2.7 mA | - 55 C | + 150 C | VS-20TQ0xxSHM3 | Reel | ||||
Mfr: VS-20TQ040STRRHM3 TTI: VS-20TQ040STRRHM3 Vishay Availability: 0In StockSchottky Diodes & Rectifiers 20A 40V SKY TO263 | 0In Stock | Schottky Rectifiers | SMD/SMT | D2PAK (TO-263AB) | Single | 20 A | 40 V | 510 mV | 1.8 kA | 2.7 mA | - 55 C | + 150 C | VS-20TQ0xxSHM3 | Reel | ||||
Mfr: VS-20TQ040STRLHM3 TTI: VS-20TQ040STRLHM3 Vishay Availability: 0In StockSchottky Diodes & Rectifiers 20A 40V SKY TO263 | 0In Stock | Schottky Rectifiers | SMD/SMT | D2PAK (TO-263AB) | Single | 20 A | 40 V | 510 mV | 1.8 kA | 2.7 mA | - 55 C | + 150 C | VS-20TQ0xxSHM3 | Tube |