VS-300CNQ045PbF - Schottky Diodes & Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-300CNQ045PBF TTI: VS-300CNQ045PBF Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 300 Amp 45 Volt Common Cathode | 0In Stock | Schottky Rectifiers | Screw Mount | TO-244 | Dual Anode Common Cathode | Si | 150 A | 45 V | 610 mV | 27 kA | 15 mA | - 55 C | + 150 C | VS-300CNQ045PbF | Bulk | 300CNQ045PBF | |||
Mfr: 300CNQ045PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers 300 Amp 45 Volt Common Cathode | Not Available Online | Schottky Rectifiers | Screw Mount | TO-244 | Dual Anode Common Cathode | Si | 150 A | 45 V | 610 mV | 27 kA | 15 mA | - 55 C | + 150 C | VS-300CNQ045PbF | Tube | VS-300CNQ045PBF |